RS PRO Red Straight Panel RCA Socket, Gold over Nickel

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 11,19

(excl. BTW)

€ 13,54

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 9€ 11,19
10 - 49€ 10,74
50 +€ 9,84

*prijsindicatie

RS-stocknr.:
203-5600
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

RCA Socket

Mount Type

Panel

Orientation

Straight

Contact Plating

Gold over Nickel

Connector Gender

Female

Colour

Red

Contact Material

Gold Plated Over Nickel

Housing Material

Nickel, Black Plated Zinc Diecast

Number of Contacts

1

Contact Gender

Female

Standards/Approvals

No

RS PRO RCA Red Feedthrough Connector, Metal M3


Introducing the RS PRO range of feedthrough data connectors, a selection of robust and high-quality connectors ideal for use with 1U XLR-sized rack mounting panels. With a wide selection of connector types to choose from and common cabling for front and back connections, custom I/O configurations can be achieved with simplicity. RS PRO metal feedthrough data connectors are quick and easy to assemble and feature a low rear profile, allowing them to be mounted to a panel in a range of applications whilst taking up minimal space.

Features and Benefits


  • High quality and robust design

  • Fits standard XLR Ø24mm cutout panels

  • No soldering or punch termination for quick and easy installation

  • Standard cable can be used for each connector style

  • Connectors can be front or rear mounted

  • Low rear profile ideal for applications with minimal space

  • Applications


    RCA feedthrough connectors are ideal for industrial and entertainment applications that require phono connections to carry audio and video signals via a 1U rack panel. The connectors can be mounted to a Ø24mm cutout panel, offering easy connection for a range of audio and video interface devices. RCA red, white and yellow connectors are commonly used to connect devices such as:

  • Televisions

  • Games consoles

  • Computers

  • DVD players

  • Hi-Fi systems

  • FAQs


    What size XLR panel rack is this compatible with?


    This connector is suitable for use with XLR panel racks with Ø24mm cutouts.

    What size screw is required?


    This connector requires M3 screws.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.