Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 4-Pole, 30 mA Trip
- RS-stocknr.:
- 276-9125
- Fabrikantnummer:
- A9D57416
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 602,68
(excl. BTW)
€ 729,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 602,68 |
*prijsindicatie
- RS-stocknr.:
- 276-9125
- Fabrikantnummer:
- A9D57416
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 16A | |
| Range | Acti9 | |
| Series | Acti9 iC60 | |
| Number of Poles | 4 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 415V ac | |
| Terminal Type | Tunnel | |
| Earth Leakage Protection Type | AC | |
| Height | 86mm | |
| Depth | 78mm | |
| Width | 72mm | |
| Standards/Approvals | EN/IEC 61009-2-1, EN/IEC 60947-2 | |
| Application | Distribution | |
| Tripping Mechanism | Thermomagnetic | |
| Breaking Capacity | 6kA | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 16A | ||
Range Acti9 | ||
Series Acti9 iC60 | ||
Number of Poles 4 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Rated AC Voltage 415V ac | ||
Terminal Type Tunnel | ||
Earth Leakage Protection Type AC | ||
Height 86mm | ||
Depth 78mm | ||
Width 72mm | ||
Standards/Approvals EN/IEC 61009-2-1, EN/IEC 60947-2 | ||
Application Distribution | ||
Tripping Mechanism Thermomagnetic | ||
Breaking Capacity 6kA | ||
Vrijgesteld
- Land van herkomst:
- PT
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Earth leakage protection
Electromagnetic compatible
Gerelateerde Links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 300 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 16 A Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 300 mA Trip