ABB RCCB, 6A, 2 Pole, 30mA, Type C, 240V ac
- RS-stocknr.:
- 246-2390
- Fabrikantnummer:
- 2CCG001697R0001
- Fabrikant:
- ABB
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 246-2390
- Fabrikantnummer:
- 2CCG001697R0001
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 6A | |
| Number of Poles | 2 | |
| Range | SMISSLINE TP | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Voltage Rating | 240V ac | |
| Mounting Style | Plug In | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Circuit Breaker Type RCCB | ||
Current Rating 6A | ||
Number of Poles 2 | ||
Range SMISSLINE TP | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Voltage Rating 240V ac | ||
Mounting Style Plug In | ||
- Land van herkomst:
- CH
The ABB has pluggable residual current operated circuit breaker with 2 poles and over-current protection, for the SMISSLINE TP System. The rated breaking capacity Icn is 10 kA and rated current is 6 A. The tripping characteristic of the circuit breaker is
IP20 degree of protection and rated sensitivity ( Δn) is 0.03
Operating temperature range is from -25°C to 40°C
Operating temperature range is from -25°C to 40°C