NXP, Real Time Clock 240 bit Real Time Clock D:M:Y, 8-Pin SO-8 Surface
- RS-stocknr.:
- 219-4651
- Fabrikantnummer:
- PCF8583T/5,518
- Fabrikant:
- NXP
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 219-4651
- Fabrikantnummer:
- PCF8583T/5,518
- Fabrikant:
- NXP
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
| Merk | NXP | |
| Product Type | Real Time Clock | |
| RTC Memory Size | 240 bit | |
| Sub Type | Real Time Clock | |
| Date Format | D:M:Y | |
| Pin Count | 8 | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Height | 2.65 mm | |
| Length | 7.55 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.5 V | |
| Series | PCF8583 | |
| Standards/Approvals | No | |
| Time Format | SS:MM:HH | |
| Width | 7.5 mm | |
| Alles selecteren | ||
|---|---|---|
Merk NXP | ||
Product Type Real Time Clock | ||
RTC Memory Size 240 bit | ||
Sub Type Real Time Clock | ||
Date Format D:M:Y | ||
Pin Count 8 | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Height 2.65 mm | ||
Length 7.55 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.5 V | ||
Series PCF8583 | ||
Standards/Approvals No | ||
Time Format SS:MM:HH | ||
Width 7.5 mm | ||
The NXP PCF8583 is a clock and calendar chip, based on a 2048 bit static CMOS1 RAM organized as 256 words by 8 bits. Addresses and data are transferred serially via the two line bidirectional I2C bus. The built in word address register is incremented automatically after each written or read data byte.
Automatic word address incrementing
Programmable alarm, timer, and interrupt function
Gerelateerde Links
- NXP PCF8583T/5 Real Time Clock 240 bit Real Time Clock D:M:Y, 8-Pin SO-8 Surface
- NXP PCF8593T/1 Real Time Clock 8 bit Real Time Clock D:M:Y, 8-Pin SO-8 Surface
- NXP PCF8563T/5 Real Time Clock 128 bit YY:MM:DD:dd, 8-Pin SOIC Surface
- Microchip DW, 8-Pin MSOP Surface
- Microchip DW, 8-Pin SOIC Surface
- NXP PCF2129AT/2 Real Time Clock 128 bit Real Time Clock D:W:M:Y, 20-Pin SO-20 Surface
- NXP PCF2129T/2 Real Time Clock 128 bit Real Time Clock D:W:M:Y, 16-Pin SO-16 Surface
- Microchip MCP79400-I/MS DW, 8-Pin MSOP Surface