RS PRO Morse Taper Shank Reamer Bit, 25 mm Diameter, 7.25 in Overall
- RS-stocknr.:
- 188-2509
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 100,38
(excl. BTW)
€ 121,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 06 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 100,38 |
*prijsindicatie
- RS-stocknr.:
- 188-2509
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Reamer Bit | |
| Shank Type | Morse Taper | |
| Diameter | 25 mm | |
| Overall Length | 7.25in | |
| Number of Pieces | 1 | |
| Cut Length | 127mm | |
| Material | HSS | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Reamer Bit | ||
Shank Type Morse Taper | ||
Diameter 25 mm | ||
Overall Length 7.25in | ||
Number of Pieces 1 | ||
Cut Length 127mm | ||
Material HSS | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO Machine Reamer Bit
The RS PRO machine reamer bit has a diameter of 1in and 5 number of flutes. It has an overall length of 7 -1/4in and cut-length of 5-3/16in. It is made of HSS and it can effortlessly fit into small holes. This RS PRO machine reamer is perfect to deburr welded and punched holes.
Features and Benefits
• Enlarge and align existing holes
• Steel erection
• Suitable for any 3 jaw chuck
Applications
• Automotive, truck and trailer manufacture and repair
Gerelateerde Links
- Rotabroach Morse Taper Shank Reamer Bit 35.7 mm Overall
- RS PRO Morse Taper Shank Reamer Bit 5.94 in Overall
- Rotabroach Morse Taper Shank Reamer Bit 23.5 mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 35.7 mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 29.6 mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 29.6 mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 23.5 mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 29.6 mm Overall