RS PRO 14.8V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1

Subtotaal (1 eenheid)*

€ 68,80

(excl. BTW)

€ 83,25

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 9 stuk(s) klaar voor verzending
  • 22 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 25 stuk(s) vanaf 15 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 68,80

*prijsindicatie

RS-stocknr.:
144-9417
Artikelnummer Distrelec:
304-24-396
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Chemistry

Lithium-Ion

Nominal Voltage

14.8V

Number of Cells

8

Capacity

5.2Ah

Terminal Type

Wire Lead

Size

18650

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Number of Batteries Supplied

1

Land van herkomst:
CN

RS PRO 14.8V Lithium-Ion Rechargeable Battery Pack, 5.2 Ah


If you don't have access to mains power but need to charge your device, this Lithium-Ion rechargeable battery pack from RS PRO is the answer. It contains eight cells and will power devices requiring around 14.8 V. The voltage of a battery describes its ability to push current around a circuit. It's worth bearing in mind that certain devices require specific voltages to operate.

This pack has a 5.2 Amp hour (Ah) capacity, which dictates its size, running time on a single charge and charging time. The higher the Ah, the bigger the size of the battery and the longer it runs.

Its Lithium-ion composition means the battery is rechargeable multiple times and offers great power efficiency. It also features a wire lead terminal you can connect to your devices. The pack operates between -20°C and +60°C, making it suitable for use in environments that vary significantly in temperature.

Features and Benefits


• Lithium-ion chemical composition for stability, voltage capacity and charge retention
• Rechargeable multiple times
• Eight cells
• Wire lead terminal
• Voltage rating of 14.8 V
• Battery capacity of 5.2 Ah
• Battery size of 73 x 68 x 42 mm
• Minimum operating temperature of -20°C
• Maximum operating temperature of +60°C

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Gerelateerde Links