Norgren 2m, Polyurethane Coil Tubing with Connector, with R 1/4 connector

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 57,82

(excl. BTW)

€ 69,96

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 2 stuk(s) klaar voor verzending
  • 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 57,82
5 - 9€ 56,66
10 +€ 55,52

*prijsindicatie

RS-stocknr.:
220-3928
Fabrikantnummer:
PU310800228
Fabrikant:
Norgren
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Norgren

Maximum Operating Length

2m

Tube Outside Diameter

8mm

Connector

R 1/4

Colour

Red

Tube Inside Diameter

5.5mm

Manufacturer Series

PU3

Material

Polyurethane

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+60°C

Vrijgesteld

IMI Norgren Coil Tubing With Connector, Swivel Fittings, 5.5mm ID - PU3 Series - PU310800228


Give your pneumatic system the flexibility it needs with this coil tubing from IMI Norgren. It's made of PU and coloured red for easy at-a-glance identification. Swivel connectors at both ends allow your setup to move while maintaining an efficient airtight seal. These nickel-plated brass fittings stand up to corrosion, which reduces maintenance and ensures the assembly is suitable for use in humid workshops. As this tubing handles continuous temperatures up to +60°C, it won't break a sweat in an industrial setting.

Features & Benefits


• R1/4 threads make a robust connection with your pneumatic system
• Zinc-plated protection spring resists corrosion to extend the product's working life
• Short diameter on windings helps you to build a compact system
• Nitrile rubber seals guard against leakage to help your system run efficiently
• 2m length offers plenty of reach and limits the need to reposition your kit

Applications


• Machine tools
• Robotics systems
• Factory automation
• Vehicle workshops

What's the advantage of using PU tubing?


PU has good resistance to oils, hydrocarbons and solvents, so it's suitable for use in settings where contamination is expected.

Gerelateerde Links