Cynergy3 PCB Reed Relay, 12V dc Coil, SPST, 150 Ω
- RS-stocknr.:
- 124-5097
- Fabrikantnummer:
- DAR71210U/RS
- Fabrikant:
- Cynergy3
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 124-5097
- Fabrikantnummer:
- DAR71210U/RS
- Fabrikant:
- Cynergy3
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
| Merk | Cynergy3 | |
| Contact Configuration | SPST | |
| Product Type | Reed Relay | |
| Mount Type | PCB | |
| Terminal Type | PCB Pin | |
| Coil Resistance | 150Ω | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 60mm | |
| Height | 18.5mm | |
| Standards/Approvals | cULus Recognised, UL Approved | |
| Isolation Coil To Contact | 17kV | |
| Contact Resistance | 50mΩ | |
| Alles selecteren | ||
|---|---|---|
Merk Cynergy3 | ||
Contact Configuration SPST | ||
Product Type Reed Relay | ||
Mount Type PCB | ||
Terminal Type PCB Pin | ||
Coil Resistance 150Ω | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 60mm | ||
Height 18.5mm | ||
Standards/Approvals cULus Recognised, UL Approved | ||
Isolation Coil To Contact 17kV | ||
Contact Resistance 50mΩ | ||
- Land van herkomst:
- GB
Cynergy 3 DA (UL) Series Reed Relay
The UL approved reed relays have very high isolation voltages. UL reed relays are ideal for applications that require high reliability, these include cardiac defibrillators, test equipment and high voltage power supplies.
Features and Benefits
10kV isolation
Low contact resistance
Panel mount or PCB
HV connections through Flying Leads, Solder Turret (wire wrap) or 1/4inch Spade Terminals
AC characteristics
Cynergy3 DA (UL) Series Reed Relay
Note
The rhodium contact relays have low contact resistance, the tungsten contact relays can switch to higher voltages.
Approvals
UL
Gerelateerde Links
- Cynergy3 PCB Reed Relay SPST, 150 Ω
- Cynergy3 PCB Reed Relay SPST 2A Max, 150 Ω
- Cynergy3 Panel Reed Relay SPST 2A Max, 150 Ω
- Cynergy3 PCB Reed Relay SPST 3A Max, 150 Ω
- Cynergy3 Panel Reed Relay SPST 3A Max, 150 Ω
- Cynergy3 PCB Reed Relay SPST, 95 Ω
- Cynergy3 PCB Reed Relay SPST 3A Max, 150 Ω
- Cynergy3 PCB Reed Relay SPST 3A Max, 150 Ω