Cynergy3 PCB Reed Relay, 24V dc Coil, SPST, 7000V dc Max, 3A Max, 780 Ω
- RS-stocknr.:
- 124-5101
- Fabrikantnummer:
- DAT72410U/RS
- Fabrikant:
- Cynergy3
Ontvang bulkkorting
Voeg 25 meer toe om € 76,75 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 60,18
(excl. BTW)
€ 72,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 20 stuk(s) vanaf 18 november 2026
- Plus verzending 20 stuk(s) vanaf 29 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 24 | € 60,18 | - |
| 25 - 49 | € 57,11 | € 76,75 |
| 50 - 99 | € 54,28 | € 295,00 |
| 100 - 249 | € 48,91 | € 1.127,00 |
| 250 + | € 43,99 | € 4.047,50 |
*prijsindicatie
- RS-stocknr.:
- 124-5101
- Fabrikantnummer:
- DAT72410U/RS
- Fabrikant:
- Cynergy3
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
| Merk | Cynergy3 | |
| Contact Configuration | SPST | |
| Product Type | Reed Relay | |
| Mount Type | PCB | |
| Coil Power | 50W | |
| Coil Resistance | 780Ω | |
| Terminal Type | PCB Terminal | |
| Switching Power | 50W | |
| Operating Time | 3ms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL Approved | |
| Series | DAT | |
| Length | 60mm | |
| Height | 18.5mm | |
| Isolation Coil To Contact | 17kV | |
| Contact Resistance | 250mΩ | |
| Latching | No | |
| Alles selecteren | ||
|---|---|---|
Merk Cynergy3 | ||
Contact Configuration SPST | ||
Product Type Reed Relay | ||
Mount Type PCB | ||
Coil Power 50W | ||
Coil Resistance 780Ω | ||
Terminal Type PCB Terminal | ||
Switching Power 50W | ||
Operating Time 3ms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL Approved | ||
Series DAT | ||
Length 60mm | ||
Height 18.5mm | ||
Isolation Coil To Contact 17kV | ||
Contact Resistance 250mΩ | ||
Latching No | ||
- Land van herkomst:
- CN
Sensata Cynergy3 Reed Relay, SPNO Configuration, 24V DC Coil Voltage - DA (UL) Series - DAT72410U/RS
This reed relay from Sensata Cynergy3 provides a fast and dependable way to control circuits on your PCB. It works by using an electromagnet to open or close a circuit. The contacts are made from tungsten for resistance to heat and corrosion, ensuring reliable switching. It has a maximum switching voltage of 7000V AC/DC for use in high-power applications. You'll find this reed relay used in applications such as high-voltage power supplies and test equipment.
Features & Benefits
• Broad operating temperature range between -20°C and +70°C for use in harsh environments
• Robust service life of up to one billion dry switching operations for long-term performance
• Rapid response time of 3ms for fast switching
How do I mount this reed relay?
Thanks to its 4-pin terminals, you can easily mount this reed relay directly onto your PCB panel.
What are the dimensions of this reed relay?
This reed relay has compact dimensions of 60 (length) x 15.8 (width) x 18.5mm (height), so it won't add too much bulk to your setup.
Gerelateerde Links
- Cynergy3 PCB Reed Relay SPST 3A Max, 780 Ω
- Cynergy3 PCB Reed Relay SPST 2A Max, 780 Ω
- Cynergy3 Panel Reed Relay SPST 2A Max, 780 Ω
- Cynergy3 PCB Reed Relay SPST 3A Max, 150 Ω
- Cynergy3 PCB Reed Relay SPST 3A Max, 780 Ω
- Cynergy3 Panel Reed Relay SPST 3A Max, 780 Ω
- Cynergy3 PCB Reed Relay SPST 3A Max, 780 Ω
- Cynergy3 PCB Reed Relay SPST 2A Max, 28 Ω