Littelfuse PCB Reed Relay, 5V dc Coil, 2 NO, 200V dc Max, 500mA Max, 200 Ω
- RS-stocknr.:
- 283-7451
- Artikelnummer Distrelec:
- 137-46-217
- Fabrikantnummer:
- HE722A0500
- Fabrikant:
- Littelfuse
Subtotaal (1 eenheid)*
€ 2,91
(excl. BTW)
€ 3,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 september 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,91 |
*prijsindicatie
- RS-stocknr.:
- 283-7451
- Artikelnummer Distrelec:
- 137-46-217
- Fabrikantnummer:
- HE722A0500
- Fabrikant:
- Littelfuse
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
| Merk | Littelfuse | |
| Product Type | Reed Relay | |
| Contact Configuration | 2 NO | |
| Mount Type | PCB | |
| Coil Resistance | 200Ω | |
| Terminal Type | PCB Terminal | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 10W | |
| Maximum Operating Temperature | 85°C | |
| Series | HE700 | |
| Length | 19.05mm | |
| Standards/Approvals | RoHS, E47258, Crus | |
| Height | 5.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Littelfuse | ||
Product Type Reed Relay | ||
Contact Configuration 2 NO | ||
Mount Type PCB | ||
Coil Resistance 200Ω | ||
Terminal Type PCB Terminal | ||
Minimum Operating Temperature -40°C | ||
Switching Power 10W | ||
Maximum Operating Temperature 85°C | ||
Series HE700 | ||
Length 19.05mm | ||
Standards/Approvals RoHS, E47258, Crus | ||
Height 5.5mm | ||
Vrijgesteld
- Land van herkomst:
- US
The high-quality miniature dual in-line reed relay in a transfer moulded body type. With a compact design and choice of contact types, this relay is capable of switching up to 200Vdc at 5W. It features a coil suppression diode for protecting coil drive circuits and is RoHS compliant. The relay is hermetically sealed, providing reliable switching performance in various applications.
Compact transfer moulded body type for maximum component protection
Choice of contact types including Form A, Form B, and Form C
Capable of switching up to 200Vdc at 5W
Coil suppression diode for protecting coil drive circuits
Hermetically sealed for reliable performance in various applications
Gerelateerde Links
- Wickmann PCB Reed Relay SPST 500mA Max, 500 Ω
- Littelfuse PCB Mount Reed Relay SPST-NO 0.5 A Max
- Celduc PCB Reed Relay DPST 500mA Max, 200 Ω
- RS PRO PCB Reed Relay SPNO 500mA Max, 200 Ω
- TE Connectivity Reed Relay DPST 200 Ω
- Celduc Reed Relay SPNC 500mA Max, 500 Ω
- Celduc PCB Reed Relay SPST 500mA Max, 380 Ω
- Cynergy3 PCB Reed Relay SPST 500mA Max, 140 Ω