KEMET SPST Through Hole Reed Switch 270 mA 264 V ac
- RS-stocknr.:
- 188-0573
- Fabrikantnummer:
- TRS5-115BLRVU
- Fabrikant:
- KEMET
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 partij van 50 eenheden)*
€ 603,35
(excl. BTW)
€ 730,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per partij* |
|---|---|---|
| 50 - 50 | € 12,067 | € 603,35 |
| 100 - 200 | € 11,657 | € 582,85 |
| 250 + | € 11,259 | € 562,95 |
*prijsindicatie
- RS-stocknr.:
- 188-0573
- Fabrikantnummer:
- TRS5-115BLRVU
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Product Type | Reed Switch | |
| Contact Configuration | SPST | |
| Maximum Switching Current | 270mA | |
| Maximum Switching Power | 60.5W | |
| Maximum Switching Voltage | 264V ac | |
| Contact Resistance | 150mΩ | |
| Contact Material | Nickel Iron Alloy | |
| Terminal Type | Cable | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 130°C | |
| Width | 8.2mm | |
| Series | TRS | |
| Length | 5mm | |
| Standards/Approvals | RoHS, CSA, REACH, UL | |
| Depth | 20mm | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Product Type Reed Switch | ||
Contact Configuration SPST | ||
Maximum Switching Current 270mA | ||
Maximum Switching Power 60.5W | ||
Maximum Switching Voltage 264V ac | ||
Contact Resistance 150mΩ | ||
Contact Material Nickel Iron Alloy | ||
Terminal Type Cable | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 130°C | ||
Width 8.2mm | ||
Series TRS | ||
Length 5mm | ||
Standards/Approvals RoHS, CSA, REACH, UL | ||
Depth 20mm | ||
- Land van herkomst:
- JP
High reliability for on/off operations
High-speed response
Long operational life
Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available from −10°C to +130°C
Excellent temperature accuracy of ±2.5°C
Applications
Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.