RS PRO SPCO Through Hole Reed Switch 500 mA 200 V
- RS-stocknr.:
- 265-2226
- Fabrikant:
- RS PRO
Ontvang bulkkorting
Voeg 50 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 7,07
(excl. BTW)
€ 8,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 25 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 100 stuk(s) vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 45 | € 1,414 | € 7,07 | - |
| 50 - 495 | € 1,358 | € 6,79 | 3% |
| 500 + | € 1,128 | € 5,64 | 20% |
*prijsindicatie
- RS-stocknr.:
- 265-2226
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Contact Configuration | SPCO | |
| Product Type | Reed Switch | |
| Maximum Switching Current | 500mA | |
| Maximum Switching Power | 10W | |
| Maximum Switching Voltage | 200V | |
| Contact Resistance | 150mΩ | |
| Contact Material | Iridium | |
| Maximum Release Time | 0.05ms | |
| Operating Time Including Bounce | 0.7ms | |
| AT Value Range | 10 → 15 AT | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 130°C | |
| Width | 2.2mm | |
| Standards/Approvals | No | |
| Length | 14mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Contact Configuration SPCO | ||
Product Type Reed Switch | ||
Maximum Switching Current 500mA | ||
Maximum Switching Power 10W | ||
Maximum Switching Voltage 200V | ||
Contact Resistance 150mΩ | ||
Contact Material Iridium | ||
Maximum Release Time 0.05ms | ||
Operating Time Including Bounce 0.7ms | ||
AT Value Range 10 → 15 AT | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 130°C | ||
Width 2.2mm | ||
Standards/Approvals No | ||
Length 14mm | ||
Vrijgesteld
RS PRO 1NO, Through Hole Reed Switch 10-15AT, 200V, 0.5 A, Glass, 10 W, 1 Form A Contact
From RS PRO we offer you a selection of high-quality miniature 1 form A change over magnetically operated reed switches. The Reed Switches glass body is hermetically sealed with magnetically operated contacts ensuring no external contamination. The many benefits of the RS PRO Reed switches are, dependable with a long operational life plus will not wear out when switching, and with the switches requiring little power to work are suitable for a range of devices and applications even within the harshest environments.
Reed Switch Dimensions
Features & Benefits
Applications Type
What is a Reed Switch
Basically, a Reed Switch is an electrical switch that works with a magnetic field and consists of two thin, easily magnetised, metal reeds all sealed within a glass tube, usually filled with an inert gas. The reeds are positioned within the sealed tube close together but do not touch. When a magnetic field operates close to the reed switch it then becomes magnetised which causes the reeds to make physical contact which in turn closes an electrical circuit allowing current to flow through the reed switch. When the magnetic field is removed all magnetisation is removed and the reeds lose contact returning to their normal state (not touching, open) which then stops the electrical circuit.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- RS PRO SPCO Through Hole Reed Switch 500 mA 200 V
- RS PRO SPCO Through Hole Reed Switch 500 mA 175 V
- RS PRO SPCO Through Hole Reed Switch 500 mA 170 V
- Assemtech SPCO PCB Reed Switch 200 mA 30 V ac/dc
- RS PRO SPCO Through Hole Reed Switch 1.5 A 300 V
- RS PRO SPCO Through Hole Reed Switch 1 A 250 V
- WIKA SPST Through Hole Magnetic Reed Switch 500 mA 230 V
- WIKA SPDT Through Hole Magnetic Reed Switch 500 mA 230 V