RS PRO SPCO Through Hole Reed Switch 500 mA 200 V

Ontvang bulkkorting

Voeg 50 meer toe om € 3,20 te besparen

Bekijk bulkkorting

Subtotaal (1 verpakking van 5 eenheden)*

€ 7,83

(excl. BTW)

€ 9,48

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 120 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Per verpakking*
Bespaar
5 - 45€ 1,566€ 7,83-
50 - 495€ 1,502€ 7,51€ 3,20
500 +€ 1,252€ 6,26€ 157,00

*prijsindicatie

RS-stocknr.:
265-2232
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Contact Configuration

SPCO

Product Type

Reed Switch

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

200V

Contact Resistance

150mΩ

Contact Material

Iridium

Maximum Release Time

0.05ms

Operating Time Including Bounce

0.7ms

AT Value Range

25 → 30 AT

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Width

2.2mm

Maximum Operating Temperature

130°C

Depth

44.3mm

Series

RS PRO

Standards/Approvals

No

Length

14mm

Vrijgesteld

Land van herkomst:
JP

RS PRO 1NO, Through Hole Reed Switch 25-30AT, 200V, 0.5 A, Glass, 10 W, 1 Form A Contact


From RS PRO we offer you a selection of high-quality miniature 1 form A change over magnetically operated reed switches. The Reed Switches glass body is hermetically sealed with magnetically operated contacts ensuring no external contamination. The many benefits of the RS PRO Reed switches are, dependable with a long operational life plus will not wear out when switching, and with the switches requiring little power to work are suitable for a range of devices and applications even within the harshest environments.

Reed Switch Dimensions


  • Overall length 44.3 mm

  • Glass body length 14 mm

  • Glass body diameter 2.2 mm

  • Features & Benefits


  • Miniature Reed Switch 1NO

  • 1 Form A Changeover

  • KMS-01 Test coil

  • Pull in 25 AT minimum, 30 AT maximum

  • 10 W maximum contact rating

  • Through Hole mounted

  • 0.5 A Switching current

  • 200 V dc Switching voltage

  • Operating temperature -40°C to +130°C

  • Iridium contacts

  • Applications Type


  • Position sensing

  • Alarm systems

  • Door detectors

  • Anti-tamper switches, counters

  • Automotive, tests and measurement, safety industries and many more

  • What is a Reed Switch


    Basically, a Reed Switch is an electrical switch that works with a magnetic field and consists of two thin, easily magnetised, metal reeds all sealed within a glass tube, usually filled with an inert gas. The reeds are positioned within the sealed tube close together but do not touch. When a magnetic field operates close to the reed switch it then becomes magnetised which causes the reeds to make physical contact which in turn closes an electrical circuit allowing current to flow through the reed switch. When the magnetic field is removed all magnetisation is removed and the reeds lose contact returning to their normal state (not touching, open) which then stops the electrical circuit.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.