- RS-stocknr.:
- 213-1770
- Fabrikantnummer:
- KTS-WP91241152ZZZZ
- Fabrikant:
- Sick
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 11-06-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 486,72
(excl. BTW)
€ 588,93
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 486,72 |
- RS-stocknr.:
- 213-1770
- Fabrikantnummer:
- KTS-WP91241152ZZZZ
- Fabrikant:
- Sick
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Overview
At a glance
TwinEye-Technology for increased depth of field and sensing distance tolerance
50 kHz switching frequency and 5 μs jitter
Large dynamic range means reliable detection of contrasts on glossy materials
7-segment display
Color mode
Assembly feedback
IO-Link and automation functions
Flexible sensor setting thanks to various sensor parameters
50 kHz switching frequency and 5 μs jitter
Large dynamic range means reliable detection of contrasts on glossy materials
7-segment display
Color mode
Assembly feedback
IO-Link and automation functions
Flexible sensor setting thanks to various sensor parameters
Your Benefit
Small design for installation even where space is limited
TwinEye-Technology for better performance on glossy or jittering materials - less machine downtime and more process stability
Multi-functional sensor adjustment for individual sensor adjustment
Excellent contrast resolution and a large dynamic range for good performance on complex materials
High flexibility thanks to a range of teach-in processes
Integrated color mode - stable detection even with complex color differences
Job storage in sensor - flexible process design and format change
Diagnostics and visualization as well as easy format change via IO-Link
TwinEye-Technology for better performance on glossy or jittering materials - less machine downtime and more process stability
Multi-functional sensor adjustment for individual sensor adjustment
Excellent contrast resolution and a large dynamic range for good performance on complex materials
High flexibility thanks to a range of teach-in processes
Integrated color mode - stable detection even with complex color differences
Job storage in sensor - flexible process design and format change
Diagnostics and visualization as well as easy format change via IO-Link
Outstanding performance for a variety of applications, even with difficult framework conditions: The new KTS Prime with modern design, high-precision RGB LED and VISTAL® housing impresses with TwinEye-Technology, color mode, high switching frequency, excellent gray line resolution, 7-segment display and IO-Link. The response time of 10 μs and a jitter of 5 μs ensure accurate detection of contrast differences, even at high machine speeds. Thanks to various teach-in processes, integrated color mode and variable sensor adjustment, commissioning is more flexible and the processes more stable. The KTS Prime provides additional diagnosis and analysis data via IO-Link. The new KTS Prime - it can easily do more.
Applications
Applications in which contrast is a distinguishing feature
Print mark detection for controlling the cutting process
Print control in the printing industry
Positioning tubes
Label alignment on bottles
Monitoring of wafer surfaces
Roll end monitoring
Color control in yarn or line production
Flexible print mark detection for identification of the cutting position
Precise detection of print marks
Flexible print mark detection for identification of the cutting position
Contrast mark detection
Reliable and precise print mark detection
Spliceband detection
Print mark detection for controlling the cutting process
Print control in the printing industry
Positioning tubes
Label alignment on bottles
Monitoring of wafer surfaces
Roll end monitoring
Color control in yarn or line production
Flexible print mark detection for identification of the cutting position
Precise detection of print marks
Flexible print mark detection for identification of the cutting position
Contrast mark detection
Reliable and precise print mark detection
Spliceband detection
Note
Specificaties
Kenmerk | Waarde |
---|---|
Detection Range | 25 mm |
Output Type | PNP |
Maximum Current | 100 mA |
Switching Frequency | 50 KHz |
Electrical Connection | Male connector M12 |
Supply Voltage | 10 → 30 V dc |
LED Status Display | Yes |
Terminal Type | 5-pin, Male connector M12 |
Housing Material | Plastic |
Series | KTS Prime |
IP Rating | IP67 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
- RS-stocknr.:
- 213-1770
- Fabrikantnummer:
- KTS-WP91241152ZZZZ
- Fabrikant:
- Sick