SICK Contrast Sensor LED 150 mm, PNP/NPN, 100 mA IO-Link, IP67 28.8 V
- RS-stocknr.:
- 285-9623
- Fabrikantnummer:
- KTS-WB9494115AZZZZ
- Fabrikant:
- SICK
Subtotaal (1 eenheid)*
€ 555,50
(excl. BTW)
€ 672,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 555,50 |
*prijsindicatie
- RS-stocknr.:
- 285-9623
- Fabrikantnummer:
- KTS-WB9494115AZZZZ
- Fabrikant:
- SICK
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
| Merk | SICK | |
| Product Type | Contrast Sensor | |
| Light Source | LED | |
| Output Type | PNP/NPN | |
| Maximum Current | 100mA | |
| Switching Frequency | 6.25kHz | |
| Terminal Type | M12 Connector | |
| Interface Type | IO-Link | |
| LED Status Display | Yes | |
| Maximum Supply Voltage | 28.8V | |
| Series | KTS | |
| Housing Material | Plastic, Vistal | |
| IP Rating | IP67 | |
| Maximum Detection | 150mm | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Alles selecteren | ||
|---|---|---|
Merk SICK | ||
Product Type Contrast Sensor | ||
Light Source LED | ||
Output Type PNP/NPN | ||
Maximum Current 100mA | ||
Switching Frequency 6.25kHz | ||
Terminal Type M12 Connector | ||
Interface Type IO-Link | ||
LED Status Display Yes | ||
Maximum Supply Voltage 28.8V | ||
Series KTS | ||
Housing Material Plastic, Vistal | ||
IP Rating IP67 | ||
Maximum Detection 150mm | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
- Land van herkomst:
- DE
Overview
The KTS contrast sensors can be used in many applications, even under demanding conditions. The sensors in the KTS product family with RGB technology and VISTAL® housing feature good performance, high switching frequency and grayscale resolutions, as well
The colour mode integrated into several variants and variable sensor settings ensure quick commissioning and high process stability. This makes KTS an ideal companion for digital machine environments.
At a glance
RGB technology for best possible detection
Switching frequency: up to 70 kHz, jitter: 3 μs
TwinEye-Technology® for high depth of field and sensing distance tolerance
Various teach-in variants
Color mode
IO-Link and flexible sensor settings
Display for eas
Your Benefit
High contrast and colour resolution for best possible performance, even when detecting complex materials
Various teach-in procedures for application-specific sensor and process settings
Diagnostics, visualization, and simple format change via IO-Link
Sens
Applications
Gerelateerde Links
- SICK Contrast Sensor LED 150 mm 100 mA IO-Link, IP67 28.8 V
- SICK Contrast Sensor RGB LED 25 mm 100 mA IO-Link, IP67 28.8 V dc
- SICK Contrast Sensor LED 13 mm 100 mA Analogue, IP67 28.8 V
- SICK Contrast Sensor RGB LED 13 mm 100 mA, IP67 28.8 V dc
- SICK Colour Sensor LED 150 mm 100 mA IO-Link, IP67 28.8 V
- SICK Colour Sensor LED 500 mm 100 mA IO-Link, IP67 28.8 V
- SICK Contrast Sensor RGB LED 13 mm 100 mA IO-Link, IP67 28.8V
- SICK Contrast Sensor RGB LED 40 mm 100 mA IO-Link, IP67 30V dc