Omron DIN Rail Relay Heatsink

Subtotaal (1 eenheid)*

€ 67,11

(excl. BTW)

€ 81,20

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 24 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 67,11

*prijsindicatie

RS-stocknr.:
215-1658
Fabrikantnummer:
Y92B-N100
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Product Type

Relay Heatsink

Standards/Approvals

UL, RoHS, EAC, CSA, CE

Mount Type

DIN Rail

Omron Relay Heatsink, DIN Rail Mount, UL RoHS EAC CSA CE Standards/Approvals - Y92B-N100


This relay heatsink is a DIN rail mounted accessory designed to assist thermal management for industrial relays. Produced by Omron, it fits into control panels and switchgear assemblies to dissipate heat generated during relay operation, helping maintain stable temperatures in automation and electrical systems. Conformity with recognised safety and environmental standards supports its use in regulated industrial installations.

Features and Benefits:


• DIN rail mounting simplifies panel integration and replacement • Conforms to UL and CSA standards for recognised safety compliance • RoHS compliance reduces hazardous substance content in assemblies • CE marking enables application within European regulatory frameworks • EAC approval allows use in Eurasian Economic Union installations

Applications


• Suitable for panel-mounted relay banks in factory automation systems • Ideal for thermal management of power relays in control cabinets • Used with automation relays in electrical distribution panels • Can be used for retrofit cooling of relay modules on DIN rails

How is the product typically installed in a control enclosure?


It clips onto a DIN rail to provide a secure mount compatible with standard rail profiles used in control cabinets.

Which markets or regions is it certificated for use in?


Certification markings cover Europe and Eurasia and include approvals commonly required for installation in industrial facilities.

Does the component address hazardous substances in manufacturing?


Its compliance indicates restricted use of specified hazardous materials in line with environmental directives.

Who manufactures this accessory and what does that imply about sourcing?


It is MADE by a specialist equipment manufacturer, enabling procurement through industrial component suppliers and distribution channels.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.