Sensata / Crydom Panel Relay Heatsink
- RS-stocknr.:
- 703-4558
- Fabrikantnummer:
- HS072
- Fabrikant:
- Crydom
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 60,00
(excl. BTW)
€ 72,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 57 stuk(s) vanaf 02 november 2026
- Plus verzending 20 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 60,00 |
| 5 - 9 | € 58,22 |
| 10 + | € 55,65 |
*prijsindicatie
- RS-stocknr.:
- 703-4558
- Fabrikantnummer:
- HS072
- Fabrikant:
- Crydom
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
| Merk | Crydom | |
| Product Type | Relay Heatsink | |
| Standards/Approvals | CSA, EAC, RoHS, CE, UL | |
| Mount Type | Panel | |
| Alles selecteren | ||
|---|---|---|
Merk Crydom | ||
Product Type Relay Heatsink | ||
Standards/Approvals CSA, EAC, RoHS, CE, UL | ||
Mount Type Panel | ||
- Land van herkomst:
- CN
Sensata | Crydom Relay Heatsink, Aluminium Material, 1640cm² Surface Area - HS Series - HS072
Take the heat off your SSRs with this relay heatsink from Sensata | Crydom. You can team it with one or two single or dual relays to slash the chance of high temperatures shortening the lifespan of your equipment. When installed directly onto your panel-mounted SSR, this product cools your gear effectively by transferring thermal energy away from your devices and dispersing it into the air using its fins. This also makes it a safety-boosting stalwart that helps reduce the risk of electrical fires. You'll find heatsinks like this one used in industrial automation and heating control applications.
Features & Benefits
• Aluminium construction for resistance to impact and corrosion
• Light weight of 526g to place minimal strain on your setup
• Eight pre-drilled mounting holes for flexible installation options
• Compatible with industry-standard UNC 8x32 threaded screws to make set-up a breeze
What tightening torque do I need to use to install this product?
This heatsink needs a low tightening torque of 2.2Nm, making it a cinch to install by hand with the help of a suitable screwdriver.
Gerelateerde Links
- Sensata / Crydom Panel Relay Heatsink
- Sensata / Crydom DIN Rail Relay Heatsink
- Sensata / Crydom Solid State Relay Screw for Use with Compatable Sensata/Crydom Heatsinks
- Sensata / Crydom Relay Cover
- Sensata / Crydom Relay Filter
- Sensata / Crydom Solid State Relay Screw for Use with S1 Relays
- Sensata / Crydom Hardware Kit for NOVA22 Panel Mount SSRs, HK8
- Sensata / Crydom DRSCN 30V dc DIN Rail Relay Socket