CAMDENBOSS 8 Way 380V ac DIN Rail Relay Socket
- RS-stocknr.:
- 352-553
- Fabrikantnummer:
- CS083AN
- Fabrikant:
- CAMDENBOSS
Ontvang bulkkorting
Voeg 6 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 5,36
(excl. BTW)
€ 6,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 279 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 5 | € 5,36 | - |
| 6 - 11 | € 5,17 | 3% |
| 12 + | € 4,97 | 7% |
*prijsindicatie
- RS-stocknr.:
- 352-553
- Fabrikantnummer:
- CS083AN
- Fabrikant:
- CAMDENBOSS
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
| Merk | CAMDENBOSS | |
| Voltage | 380V ac | |
| Product Type | Relay Socket | |
| Current | 10A | |
| Standards/Approvals | UL94-V0, EN50022, DIN 46199 | |
| Mount Type | DIN Rail | |
| Number of Contacts | 8 | |
| Alles selecteren | ||
|---|---|---|
Merk CAMDENBOSS | ||
Voltage 380V ac | ||
Product Type Relay Socket | ||
Current 10A | ||
Standards/Approvals UL94-V0, EN50022, DIN 46199 | ||
Mount Type DIN Rail | ||
Number of Contacts 8 | ||

10A Industrial Relay
Protected by a clear polycarbonate cover
DIN Rail or Surface Mounting
Contact Material: Ag + Au Flashed
Contact Rating is 10A
Maximum switching voltage 250 Vac, 30 Vdc
Mechanical Life of 107 Operations (min)
Electrical Life of 105 Operations (min)
Maximum temperature at rated coil voltage 65°C
Dimensions: H 53mm, W 36mm, D 36mm
Approvals
UL recognised component CSA approval
Gerelateerde Links
- CAMDENBOSS CS08 8 Way 380V ac DIN Rail Relay Socket
- CAMDENBOSS 11 Way 380V ac DIN Rail Relay Socket
- Aratas G6B 4 Way 380V ac DIN Rail Relay Socket G6B (U) -1114P-US-P6B
- Tempatron 8 Way 250V DIN Rail Relay Socket, for use with Octal Relay
- TE Connectivity 2071566 8 Way 250V DIN Rail Relay Socket, for use with Relay
- TE Connectivity 2071566 8 Way 230V DIN Rail Relay Socket, for use with Relay
- Relpol 8 Way 300V ac DIN Rail Relay Socket, for use with Plug-in Sockets And Relays
- Tempatron 8 Way 240V ac DIN Rail Relay Socket, for use with Octal Relay