TE Connectivity Potter & Brumfield R10 16 Way Chassis Relay Socket, for use with Relay

Subtotaal (1 tray van 60 eenheden)*

€ 225,98

(excl. BTW)

€ 273,44

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 24 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tray(s)
Per tray
Per stuk*
1 +€ 225,98€ 3,766

*prijsindicatie

RS-stocknr.:
480-192
Artikelnummer Distrelec:
304-52-353
Fabrikantnummer:
1-1393143-5
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Product Type

Relay Socket

For Use With

Relay

Series

Potter & Brumfield R10

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 Compliant, EU ELV Directive 2000/53/EC Compliant

Number of Contacts

16

Mount Type

Chassis

Land van herkomst:
CN
The TE Connectivity Bracket, designed for chassis mounting, offers a robust solution tailored for the Potter & Brumfield R10 series relays. With a construction of high-quality polyester, this socket ensures longevity and reliability in various applications. Its adept design accommodates a range of pole configurations, making it an ideal accessory for enhancing the performance of relays. Functionality is paramount; this product provides essential features such as a grounding provision, ensuring efficient operation and safety. Tailored for both ease of installation and optimal performance, this bracket embodies quality engineering for demanding environments.

Compatible with a variety of relay types to enhance versatility

Designed specifically for ease of assembly and installation

Robust construction provides excellent durability under challenging conditions

Optimised for superior heat resistance and lower maintenance

Enhanced grounding features improve reliability and operational safety

Customisable options available to cater to specific application needs

Low halogen content promotes environmental compliance

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.