RS PRO 11 Way 300V DIN Rail Relay Socket, for use with RS PRO RUB Relays

Subtotaal (1 eenheid)*

€ 6,72

(excl. BTW)

€ 8,13

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 71 stuk(s) vanaf 16 november 2026
  • Plus verzending 444 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 6,72

*prijsindicatie

RS-stocknr.:
121-7840
Artikelnummer Distrelec:
304-05-183
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Voltage

300V

Product Type

Relay Socket

For Use With

RS PRO RUB Relays

Current

12A

Terminal Type

Screw

Standards/Approvals

RoHS, CE

Number of Contacts

11

Mount Type

DIN Rail

Land van herkomst:
CN

RS PRO Relay Socket for Use with RS PRO RUB Relays, 11-Pin, DIN Rail, 300 V


Use this DIN rail-mounting socket from RS PRO to connect a relay to your circuit so you can switch the electrical signal. It attaches to your circuit board via screws to stay firmly mounted.

The socket is supplied with a metal retaining clip that holds the product tight around the circuit assembly. It also comes with an ID tag, so it's easy for an engineer to see what the item is when inspecting, repairing or modifying the set-up.

You can connect this socket to a DIN Rail mounting rack. This makes the component compatible with standard fittings and ensures the equipment is tightly secured for optimum performance. This product has an operating temperature range of -40°C to +85°C, so it's able to withstand harsh working environments with minimal insulation. You'll find relay sockets like this in applications such as telecommunications warehouses, factory automation and building sites.

Features and Benefits


• DIN rail-mounting socket accessory type

• Current rating of 12 A

• For use with RS PRO RUB relays

• DIN rail mounting type

• 11 contacts

• Screw termination type

• Voltage of 300 V

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.