Idec SU 14 Way 300V ac DIN Rail Relay Socket, for use with RU4
- RS-stocknr.:
- 212-2521
- Fabrikantnummer:
- SU4S-21L
- Fabrikant:
- Idec
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 7,18
(excl. BTW)
€ 8,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 55 stuk(s) vanaf 16 november 2026
- Plus verzending 67 stuk(s) vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 7,18 |
| 5 + | € 6,81 |
*prijsindicatie
- RS-stocknr.:
- 212-2521
- Fabrikantnummer:
- SU4S-21L
- Fabrikant:
- Idec
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
| Merk | Idec | |
| Voltage | 300V ac | |
| Product Type | Relay Socket | |
| For Use With | RU4 | |
| Current | 12A | |
| Series | SU | |
| Terminal Type | Push-in | |
| Standards/Approvals | UL 508, IEC 61984, CSA C22.2 No.14 | |
| Mount Type | DIN Rail | |
| Number of Contacts | 14 | |
| Alles selecteren | ||
|---|---|---|
Merk Idec | ||
Voltage 300V ac | ||
Product Type Relay Socket | ||
For Use With RU4 | ||
Current 12A | ||
Series SU | ||
Terminal Type Push-in | ||
Standards/Approvals UL 508, IEC 61984, CSA C22.2 No.14 | ||
Mount Type DIN Rail | ||
Number of Contacts 14 | ||
The Idec SU series of Push-in relay sockets are used when you want relay easily to be mounted & replaced within a circuit. With wide range of options available and high visibility on terminal codes and vibration-resistant. These sockets are IEC60529 finger-safe design. These are also Equipped with a release lever and IDEC RU & RN force guided relays can be mounted on it easily.
These comes with IP20 protection
Gerelateerde Links
- Idec SU 14 Way 300V ac DIN Rail Relay Socket, for use with RU4
- Idec SU 8 Way 300V ac DIN Rail Relay Socket, for use with RU2
- Idec SJ 5 Way 300V ac DIN Rail Relay Socket, for use with RJ & RF2S
- Idec SJ 8 Way 300V ac DIN Rail Relay Socket, for use with RJ & RF2S
- Idec SR 2 Way 300V DIN Rail Relay Socket, for use with Socket
- Idec SH 2 Way 300V DIN Rail Relay Socket, for use with Socket
- Idec SH 3 Way 300V DIN Rail Relay Socket, for use with Socket
- Idec SR 3 Way 300V DIN Rail Relay Socket, for use with Socket