Omron P7SA 14 Way DIN Rail Relay Socket, for use with G7SA Series
- RS-stocknr.:
- 214-6965
- Artikelnummer Distrelec:
- 302-22-434
- Fabrikantnummer:
- P7SA-14F
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 33,82
(excl. BTW)
€ 40,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 29 stuk(s) vanaf 24 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 33,82 |
*prijsindicatie
- RS-stocknr.:
- 214-6965
- Artikelnummer Distrelec:
- 302-22-434
- Fabrikantnummer:
- P7SA-14F
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Relay Socket | |
| For Use With | G7SA Series | |
| Current | 6A | |
| Series | P7SA | |
| Terminal Type | Push-in | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 14 | |
| Mount Type | DIN Rail | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Relay Socket | ||
For Use With G7SA Series | ||
Current 6A | ||
Series P7SA | ||
Terminal Type Push-in | ||
Standards/Approvals RoHS | ||
Number of Contacts 14 | ||
Mount Type DIN Rail | ||
Omron P7SA Series Relay Socket, 14 Contacts, 6A Current Rating - P7SA-14F
This relay socket is an accessory designed for use with the G7SA series. It features 14 contacts and is compatible with DIN rail mounting, making it ideal for various automation applications. The socket offers a robust 6A current rating and ensures reliable connections through screw termination.
Features & Benefits
• Designed for robust performance in automation environments
• Facilitates easy installation on DIN rail systems
• Supports up to 6A current for reliable operation
• 14 contact configuration enhances versatility in applications
• Easy wiring with secure screw termination method
• Reinforced insulation improves safety between inputs and outputs
Applications
• Utilised in industrial automation control systems
• Commonly used in interlocking circuits for machinery
• Employed in safety-critical to prevent hazardous states
• Suitable for integration with automation and control devices
What current rating and contact configuration does this socket support?
The socket supports a robust current rating of 6A and features a configuration of 14 contacts, making it suitable for versatile applications in automation.
How does this socket contribute to safety in automation systems?
Its design ensures reinforced insulation between input and output connections, helping to prevent hazardous conditions in automated machinery when integrated into interlocking circuits.
What type of terminal does this socket use for connections?
It features a screw termination method, allowing for secure and reliable connections that are essential for uninterrupted operation in demanding environments.
Can this socket be used effectively with other products besides the G7SA series?
While primarily designed for the G7SA series, it may be compatible with other relays that support similar configurations and DIN rail mounting. Always verify specifications before use.
Gerelateerde Links
- Omron P7SA 14 Way 24V dc DIN Rail Relay Socket, for use with G7SA Series Relay
- Omron G7SA 14 Way 24V dc DIN Rail Relay Socket, for use with G7SA Series
- Omron P7SA 10 Way 24V dc DIN Rail Relay Socket, for use with G7SA Series Relay
- Omron P7SA 14 Way 30V dc Back Relay Socket, for use with G7SA Series
- Omron G7SA 10 Way 24V dc DIN Rail Relay Socket, for use with G7SA Series
- Omron P7SA 10 Way 30V dc Back Relay Socket, for use with G7SA Series
- Omron P7SA 10 Way 24V DIN Rail Module, for use with 4 Pole Relays
- Omron G7S 14 Way 24V dc DIN Rail Relay Socket, for use with G7S Series