Omron MKS 3 Way 240 V ac, 110V dc DIN Rail Relay Socket, for use with PF083A-E and PF113A-E
- RS-stocknr.:
- 215-1608
- Fabrikantnummer:
- PFC-A1
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 1,52
(excl. BTW)
€ 1,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 127 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1,52 |
*prijsindicatie
- RS-stocknr.:
- 215-1608
- Fabrikantnummer:
- PFC-A1
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Voltage | 240V ac, 110V ac | |
| Product Type | Relay Socket | |
| For Use With | PF083A-E and PF113A-E | |
| Series | MKS | |
| Terminal Type | Plug-In | |
| Standards/Approvals | UL and IEC (TÜV) certification | |
| Number of Contacts | 3 | |
| Mount Type | DIN Rail | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Voltage 240V ac, 110V ac | ||
Product Type Relay Socket | ||
For Use With PF083A-E and PF113A-E | ||
Series MKS | ||
Terminal Type Plug-In | ||
Standards/Approvals UL and IEC (TÜV) certification | ||
Number of Contacts 3 | ||
Mount Type DIN Rail | ||
Omron PFC Series Relay Socket, For Use With PF083A-E and PF113A-E - PFC-A1
This relay socket is designed for reliable connections in various electrical applications. Constructed to accommodate both PF083A-E and PF113A-E models, its robust design provides durability and ease of installation. The socket ensures seamless integration with various industrial relay components, making it an essential accessory for automation and control systems.
Features & Benefits
• Compatible with PF083A-E and PF113A-E relay models for versatility
• Integrated design simplifies installation and wiring processes
• Built-in mechanical indicator allows for convenient contact operation checks
• High-quality construction ensures long-lasting performance in demanding environments
Applications
• Ideal for use in automation and control systems
• Suitable for operation checks in relay sequence circuits
• Utilised in electrical panel assembly for efficient connectivity
• Essential for control in manufacturing environments
Which materials are used in the construction?
The construction utilises RoHS compliant materials which ensure safety and regulatory compliance in various industrial settings.
How does the mechanical indicator enhance usability?
The mechanical indicator allows users to easily confirm contact operation, streamlining maintenance and troubleshooting efforts.
Is this socket suitable for various environments?
Yes, it is designed to operate effectively within a temperature range of -40 to 60 °C, making it suitable for diverse operational conditions.
Gerelateerde Links
- Omron MKS 8 Way 250V ac DIN Rail Relay Socket, for use with MKS Series
- Omron MKS 11 Way 300V ac DIN Rail Relay Socket, for use with MKS Series
- Omron MK 11 Way 250V ac DIN Rail Relay Socket, for use with MKS Series
- Omron MKS 8 Way 250V ac DIN Rail Relay Socket MK2PNV-S MK2PV-I MK2PN-I,
- Omron MKS 11 Way 250V ac DIN Rail Relay Socket MK3PV-5-S MK3P-5-S
- Omron MKS 8 Way 250V ac PCB Relay Socket, for use with MK Series Relay
- Siemens 3TK2810-0GA02 240 V ac Module, 4
- Siemens 3TK2810 240 V ac Module, 2