ABB CRM DIN Rail Relay Socket, for use with CR-M Interface Relay
- RS-stocknr.:
- 231-9512
- Artikelnummer Distrelec:
- 304-10-098
- Fabrikantnummer:
- 1SVR405651R3000 CR-M4SS
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 6,66
(excl. BTW)
€ 8,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 285 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 210 stuk(s) vanaf 18 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,66 |
*prijsindicatie
- RS-stocknr.:
- 231-9512
- Artikelnummer Distrelec:
- 304-10-098
- Fabrikantnummer:
- 1SVR405651R3000 CR-M4SS
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Product Type | Relay Socket | |
| For Use With | CR-M Interface Relay | |
| Series | CRM | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, CSA, UL | |
| Mount Type | DIN Rail | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Product Type Relay Socket | ||
For Use With CR-M Interface Relay | ||
Series CRM | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, CSA, UL | ||
Mount Type DIN Rail | ||
- Land van herkomst:
- CN
ABB Relay Socket, Polyamide Housing, -40°C to +70°C Operating Temperature - CR-M Series - 1SVR405651R3000 CR-M4SS
Close the gap between your relay and circuit with this socket from ABB. It lets you quickly plug and unplug your relay without the hassle of directly connecting it to the power source. Thanks to highly conductive copper alloy contacts, steady current flow between your connected components is a given. As the socket has a broad operating temperature range between -40°C and +70°C, it withstands heat in harsh environments. For a complete assembly, this unit's designed for pluggable interface relays from the CR-M series, such as the 12A SPDT model (775-5085).
Features & Benefits
• DIN rail mounting for tool-free installation
• Durable glass fibre-reinforced polyamide housing delivers thermal resistance
• Robust nickel alloy contact surface resists corrosion
Applications
• Medical and pharmaceutical industry
• Robotics systems
• Computer peripherals
• Communications equipment
How do I install my relay in this socket?
You can install your relay in this socket by simply plugging it into the front-facing port.
What type of termination method does this component have?
It has screw terminals, so all you need is a screwdriver to secure the wires in place.
Gerelateerde Links
- ABB CRM 2 Way DIN Rail Relay Socket, for use with CR-M Interface Relay
- ABB CRM Series Interface Relay 12V dc Coil, DPDT
- ABB CRM Series Interface Relay 230V ac Coil, 3CO (SPDT)
- ABB CRM Series Interface Relay 24V dc Coil, 4CO (SPDT)
- ABB CRM Series Interface Relay 110V ac Coil, 4CO (SPDT)
- ABB CRM Series Interface Relay 120V ac Coil, 4CO (SPDT)
- ABB CRM Series Interface Relay 12V dc Coil, 4CO (SPDT)
- ABB CRM Series Interface Relay 24V dc Coil, 3CO (SPDT)