Finder 94 3 Pin 250V DIN Rail Relay Socket, for use with 55 Series Relays
- RS-stocknr.:
- 285-7104
- Artikelnummer Distrelec:
- 137-44-421
- Fabrikantnummer:
- 94.03SPA
- Fabrikant:
- Finder
Informatie over voorraden is momenteel niet toegankelijk
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 7,16
(excl. BTW)
€ 8,66
(incl. BTW)
- RS-stocknr.:
- 285-7104
- Artikelnummer Distrelec:
- 137-44-421
- Fabrikantnummer:
- 94.03SPA
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Voltage | 250V | |
| For Use With | 55 Series Relays | |
| Accessory Type | Socket | |
| Series | 94 | |
| Number of Contacts | 3 | |
| Mounting Type | DIN Rail | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Voltage 250V | ||
For Use With 55 Series Relays | ||
Accessory Type Socket | ||
Series 94 | ||
Number of Contacts 3 | ||
Mounting Type DIN Rail | ||
- Land van herkomst:
- IT
The versatile socket designed for use with relay type 55.32 as well as 55.33 and 55.34. With a color combination of blue and black, this socket offers a reliable and secure connection for your relay. It can be easily mounted on a panel or a 35 mm rail (EN 50022), providing flexibility in installation. Featuring a plastic retaining clip and a metal retaining clip included in the packaging, this socket ensures a secure fit and easy assembly. With a rated value of 10A - 250V, it offers high performance and reliability. It is designed for use in various applications where a strong and dependable connection is required.
Compatible with relay type 55.32, 55.33, and 55.34
Blue and black color combination
Suitable for panel or 35 mm rail (EN 50022) mounting
Includes plastic and metal retaining clips for secure fit
Rated value of 10A - 250V for high performance
Versatile socket for various applications
Blue and black color combination
Suitable for panel or 35 mm rail (EN 50022) mounting
Includes plastic and metal retaining clips for secure fit
Rated value of 10A - 250V for high performance
Versatile socket for various applications
Gerelateerde Links
- Finder 94 8 Way 250V DIN Rail Relay Socket
- Finder 94 250V ac DIN Rail Relay Socket, for use with 55.33 Relay
- Finder 94 8 Way 250V ac DIN Rail Relay Socket
- Finder 94 11 Way 250V ac DIN Rail Relay Socket
- Finder 94 14 Way 250V ac DIN Rail Relay Socket
- Finder 94 250V DIN Rail Relay Socket 55.34 Relays
- Finder 94 250V DIN Rail Relay Socket, for use with 55.34 Relays
- Finder 94 250V ac DIN Rail Relay Socket 55.34 Relay