Finder 93 5 Way 250V ac DIN Rail Relay Socket, for use with 34.51 Series Relay, 34.81
- RS-stocknr.:
- 666-8081
- Fabrikantnummer:
- 93.01.0.125
- Fabrikant:
- Finder
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 12,19
(excl. BTW)
€ 14,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 113 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 5 | € 12,19 |
| 6 - 11 | € 11,74 |
| 12 + | € 11,34 |
*prijsindicatie
- RS-stocknr.:
- 666-8081
- Fabrikantnummer:
- 93.01.0.125
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Product Type | Relay Socket | |
| Voltage | 110V ac | |
| For Use With | 34.51 Series Relay, 34.81 | |
| Current | 6A | |
| Series | 93 | |
| Terminal Type | Screw | |
| Standards/Approvals | EAC, RoHS, CE | |
| Number of Contacts | 5 | |
| Mount Type | DIN Rail | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Product Type Relay Socket | ||
Voltage 110V ac | ||
For Use With 34.51 Series Relay, 34.81 | ||
Current 6A | ||
Series 93 | ||
Terminal Type Screw | ||
Standards/Approvals EAC, RoHS, CE | ||
Number of Contacts 5 | ||
Mount Type DIN Rail | ||
- Land van herkomst:
- IT
Finder Series 93 Relay Socket, 250V AC Voltage, 6A Current Rating - 93.01.0.125
This relay socket is designed for high-performance applications within the automation and electrical sectors. Capable of handling voltages up to 250V AC, it is perfect for integrating with relay types 34.51 and 34.81. The socket features a 5 contact configuration and is mounted using a DIN rail system, ensuring a secure and efficient installation.
Features & Benefits
• Supports a maximum voltage of 250V AC for diverse applications
• Rated current of 6A for reliable operational performance
• Screw termination type ensures secure and stable connections
• Compatible with various relay types for enhanced flexibility
• Robust design withstands ambient temperatures from -40°C to +70°C
• Provides IP 20 protection, ideal for indoor installations
Applications
• Used with Finder relay types 34.51 and 34.81
• Suitable for electrical control systems
• Ideal for automation equipment requiring reliable socket solutions
• Acts as a connector for various relay configurations
What is the current and voltage specification for safe usage?
The socket is rated for a current of 6A and supports voltages up to 250V AC, making it suitable for various applications without exceeding operational limits.
How does the screw termination benefit the installation process?
Screw termination enables a secure connection that minimises the risk of accidental disconnection, ensuring a reliable and robust link within electrical systems.
What ambient temperature range is the socket designed to endure?
This product is designed to function effectively in temperatures ranging from -40°C to +70°C, suitable for demanding environments where temperature fluctuations may occur.
Can this socket be used in both AC and DC applications?
Yes, it is versatile enough to accommodate both AC and DC applications, expanding its usability across different systems and setups.
Gerelateerde Links
- Finder 93 5 Way 250V ac DIN Rail Relay Socket 34.51 Series Relay
- Finder 93 5 Way 24V dc DIN Rail Relay Socket 34.81
- Finder 93 5 Way 250V ac DIN Rail Relay Socket, for use with 34.51 Series Relay
- Finder 93 5 Way 12V dc DIN Rail Relay Socket, for use with 34.51 Series Relay
- Finder 93 5 Way 12 V ac for use with 34.51
- Finder 93 5 Way 12 V ac for use with 34.51 Series Relay
- Finder 93 250V ac DIN Rail Relay Socket, for use with 41 Series
- Finder 93 8 Way 250V DIN Rail Relay Socket, for use with 38 Series