RF Solutions RIOT-SENW-PIR-8T1 Remote Control Fob, 868 MHz
- RS-stocknr.:
- 218-8379
- Fabrikantnummer:
- RIOT-SENW-PIR-8T1
- Fabrikant:
- RF Solutions
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 218-8379
- Fabrikantnummer:
- RIOT-SENW-PIR-8T1
- Fabrikant:
- RF Solutions
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
| Merk | RF Solutions | |
| Product Type | Remote Control Fob | |
| Frequency | 868MHz | |
| Modulation | FM | |
| Nominal Supply Voltage | 3 V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 92mm | |
| Range | 1000 m | |
| Height | 92mm | |
| Depth | 59mm | |
| Alles selecteren | ||
|---|---|---|
Merk RF Solutions | ||
Product Type Remote Control Fob | ||
Frequency 868MHz | ||
Modulation FM | ||
Nominal Supply Voltage 3 V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 92mm | ||
Range 1000 m | ||
Height 92mm | ||
Depth 59mm | ||
- Land van herkomst:
- GB
The RF Solutions RIoT sensor transmitter can be used to monitor an area/space. Whenever motion is detected an RF signal is sent. Alerts can be set to trigger notifications and automatically activate a local RF receiver unit.
Weatherproof IP65 enclosure
High quality UK manufacture
RF transmitter FSK/LoRa spread spectrum
Detection range 102° x 92°
FM range upto 1 Km
LED TX indication
Gerelateerde Links
- RF Solutions RIoT-SENW-TMP-8T1 Remote Control Fob, 868 MHz
- RF Solutions RIoT-SENW-DC-8T1 Remote Control Fob, 868 MHz
- RF Solutions RIoT-SENW-THUM-8T1 Remote Control Fob, 868 MHz
- RF Solutions RIOT-SENFOB-TEMP-8T1 2 Button Remote Control Fob, 868 MHz
- RF Solutions SENW-ACPF-8T1 RF Transmitter, 868 MHz
- RF Solutions SENW-THUM-8T1 RF Transmitter, 868 MHz
- RF Solutions SENW-WL-8T1 RF Transmitter, 868 MHz
- RF Solutions SENW-TMP-8T1 RF Transmitter, 868 MHz