Bourns 4A Resettable Fuse, 16V dc
- RS-stocknr.:
- 817-1686
- Fabrikantnummer:
- MF-RG400-0
- Fabrikant:
- Bourns
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Elk (in een pakket van 10)
€ 0,661
(excl. BTW)
€ 0,80
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
---|---|---|
10 - 40 | € 0,661 | € 6,61 |
50 + | € 0,61 | € 6,10 |
*prijsindicatie
- RS-stocknr.:
- 817-1686
- Fabrikantnummer:
- MF-RG400-0
- Fabrikant:
- Bourns
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
MF-RG Series
Radial leaded devices
Smaller size for similar Ihold rating
Faster tripping
RoHS compliant
Smaller size for similar Ihold rating
Faster tripping
RoHS compliant
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Specificaties
Kenmerk | Waarde |
---|---|
Trip Current | 6.8A |
Voltage Rating | 16V dc |
Time to Trip | 1.7s |
Hold Current | 4A |
Maximum Current | 20 A |
Length | 8.9mm |
Height | 12.8mm |
Width | 3mm |
Minimum Resistance | 0.021Ω |
Maximum Resistance | 60mΩ |
Power Dissipation | 2.4W |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85 °C |
Dimensions | 8.9 x 3 x 12.8mm |