Loctite HYSOL 3295 Green 50 ml Resin Dual Cartridge for Ceramic, Metal, Plastic
- RS-stocknr.:
- 258-6427
- Fabrikantnummer:
- 3295
- Fabrikant:
- Loctite
Ontvang bulkkorting
Voeg 6 meer toe om € 12,12 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 50,59
(excl. BTW)
€ 61,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 5 | € 50,59 | - |
| 6 - 14 | € 48,57 | € 12,12 |
| 15 + | € 47,56 | € 45,45 |
*prijsindicatie
- RS-stocknr.:
- 258-6427
- Fabrikantnummer:
- 3295
- Fabrikant:
- Loctite
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
| Merk | Loctite | |
| Material Compatibility | Ceramic, Metal, Plastic | |
| Product Type | Resin | |
| Colour | Green | |
| Package Type | Dual Cartridge | |
| Product Form | Liquid | |
| Package Size | 50 ml | |
| Trade Name | HYSOL 3295 | |
| Shear Strength | 25N/mm² | |
| Standards/Approvals | No | |
| Base Chemical | Acrylic Adhesive | |
| Minimum Operating Temperature | 120°C | |
| Maximum Operating Temperature | 120°C | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Material Compatibility Ceramic, Metal, Plastic | ||
Product Type Resin | ||
Colour Green | ||
Package Type Dual Cartridge | ||
Product Form Liquid | ||
Package Size 50 ml | ||
Trade Name HYSOL 3295 | ||
Shear Strength 25N/mm² | ||
Standards/Approvals No | ||
Base Chemical Acrylic Adhesive | ||
Minimum Operating Temperature 120°C | ||
Maximum Operating Temperature 120°C | ||
- Land van herkomst:
- IE
3295 two-component adhesive
A moderate viscosity two-component adhesive that cures at ambient temperature.
Suitable for bonding large areas of a wide range of substrates, and especially useful in bonding ferrites and metals.
Easy application using its mixing syringe. For use with applicator gun, stock no.: 162-0453.
Gerelateerde Links
- Loctite HYSOL 3421 Transparent Yellow 50 ml Epoxy Adhesive Dual Cartridge for Plastic Metal, Ceramic
- Loctite HYSOL 3479 Grey 500 g Epoxy Resin Adhesive Can for Aluminium
- Loctite HY 4080 Yellow 50 g Polyester Resin Dual Cartridge for Acrylic
- Araldite 2015-1 Clear 200 ml Epoxy Resin Adhesive Dual Cartridge
- Loctite HYSOL 3430 Adhesive
- Loctite HYSOL 3423 Adhesive
- Loctite HYSOL 9461 Adhesive
- Loctite Loctite 5399 Red Sealant Paste 310 ml Cartridge