Electrolube Black 250 g Polyurethane Resin Pack
- RS-stocknr.:
- 283-6149
- Artikelnummer Distrelec:
- 301-16-983
- Fabrikantnummer:
- UR5528RP250G
- Fabrikant:
- Electrolube
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 29,45
(excl. BTW)
€ 35,63
(incl. BTW)
- RS-stocknr.:
- 283-6149
- Artikelnummer Distrelec:
- 301-16-983
- Fabrikantnummer:
- UR5528RP250G
- Fabrikant:
- Electrolube
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
| Merk | Electrolube | |
| Colour | Black | |
| Package Size | 250 g | |
| Product Type | Polyurethane Resin | |
| Package Type | Pack | |
| Distrelec Product Id | 30116983 | |
| Setting Time | 20 min | |
| Alles selecteren | ||
|---|---|---|
Merk Electrolube | ||
Colour Black | ||
Package Size 250 g | ||
Product Type Polyurethane Resin | ||
Package Type Pack | ||
Distrelec Product Id 30116983 | ||
Setting Time 20 min | ||
- Land van herkomst:
- GB
The potting and encapsulating compound is a two-part resin with excellent water resistance properties, making it versatile and durable for a wide range of applications where moisture ingress may be a concern.
Excellent adhesion to a wide variety of substrates for versatile use
Low viscosity aids quick and efficient potting processes
Excellent resistance to acids, alkalis, and other aqueous materials, ideal for harsh environments
Durable with a high degree of toughness for good physical protection
RoHS-2 Compliant with approvals from UL
Temperature range from -50 to +125°C with quick cure times
Thermal conductivity of 0.245 W/m.K and volume resistivity of 10 ohm-cm
Dielectric strength of 25 kV/mm and tear strength of 52 kN/m for reliable performance
Gerelateerde Links
- Electrolube UR5604 Black 250 g Polyurethane Resin Pack
- Electrolube UR5545 Black 250 g Polyurethane Resin Pack
- Electrolube UR5634 Clear 250 g Polyurethane Resin Pack
- Electrolube UR5635 Off-White 250 g Polyurethane Resin Pack
- Electrolube UR5118 Black 250 ml Polyurethane Resin Pack
- Electrolube ER2220 Grey, Black 250 g Epoxy Resin Adhesive Pack
- Electrolube UR5041RP250G Black Polyurethane Polyurethane 250 g
- Electrolube ER2183RP250G Black Epoxy Resin Adhesive Epoxy 250 g