3M FF-800 Series Full Mask Respirator Mask, Size L

Subtotaal (1 eenheid)*

€ 407,38

(excl. BTW)

€ 492,93

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 407,38

*prijsindicatie

RS-stocknr.:
162-204
Fabrikantnummer:
7100262626
Fabrikant:
3M
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

3M

Sub Type

Full Mask

Product Type

Respirator Mask

Size

L

Series

FF-800

Colour

Blue, Black

Material

Silicone

Standards/Approvals

No

Vrijgesteld

Land van herkomst:
US

3M FF-800 Series Respirator Mask, Full Mask Type, Large Size - 7100262626


This respirator mask is a reusable full-face mask designed for superior personal protective equipment in various working environments. Specifically, the large size ensures a comfortable fit while providing robust respiratory protection. The black and blue colour scheme enhances visibility while maintaining a professional appearance, making it suitable for industrial applications.

Features & Benefits


• Speaking diaphragm helps facilitate clear communication
• Unique filter connection enables intuitive assembly
• Push button seal check simplifies pre-use evaluations
• Designed with a comfort cradle for pressure point reduction
• Large lens provides excellent peripheral vision
• Scotchgard Protector improves resistance to stains and paint

Applications


• Used with approved 3M filters for respiratory safety
• Ideal for environments with particulates, gases, and vapours
• Suitable for industrial safety in automation and electronics
• Effective for mechanical and electrical industries requiring respiratory protection

How does the speaking diaphragm enhance communication?


The speaking diaphragm allows for more effective verbal communication, reducing the need to remove the mask when speaking. This feature is particularly beneficial in noisy environments or when teamwork is essential.

What is the benefit of the push button seal check feature?


This feature offers an efficient way to verify mask fit before each use. It enables users to ensure a proper seal quickly, enhancing comfort and safety during operation.

What materials are used to construct this mask?


While specific materials are not detailed, the design incorporates Durable components that provide both comfort and longevity under industrial conditions, ensuring adequate protection without compromising usability.

Can this respirator mask be used with different filter types?


Yes, it is compatible with a range of filters and cartridges, enabling users to customise their level of protection based on specific workplace hazards. This versatility makes it suitable for various environments.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.