Moldex 7000 Series Half Mask Respirator Mask, Size L Hypoallergenic
- RS-stocknr.:
- 232-5892
- Fabrikantnummer:
- 700301
- Fabrikant:
- Moldex
Subtotaal (1 eenheid)*
€ 26,90
(excl. BTW)
€ 32,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending
- 37 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 26,90 |
*prijsindicatie
- RS-stocknr.:
- 232-5892
- Fabrikantnummer:
- 700301
- Fabrikant:
- Moldex
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
| Merk | Moldex | |
| Product Type | Respirator Mask | |
| Sub Type | Half Mask | |
| Size | L | |
| Hypoallergenic | Yes | |
| Series | 7000 | |
| Colour | Blue | |
| Material | Thermoplastic Elastomer | |
| Replacement Filter Included | No | |
| Standards/Approvals | EN 140:1998, CE | |
| Alles selecteren | ||
|---|---|---|
Merk Moldex | ||
Product Type Respirator Mask | ||
Sub Type Half Mask | ||
Size L | ||
Hypoallergenic Yes | ||
Series 7000 | ||
Colour Blue | ||
Material Thermoplastic Elastomer | ||
Replacement Filter Included No | ||
Standards/Approvals EN 140:1998, CE | ||
Vrijgesteld
- Land van herkomst:
- CN
Moldex Half Respirator Mask, Size Large, 100g Weight - 7000 Series - 7003
Prevent the inhalation of hazardous gas and dust with this half respirator mask from Moldex. Its polypropylene clip is resistant to moisture and wear, making it suitable for use in demanding industrial environments. The face piece is made from TPE, so it's oil-resistant for added durability. Thanks to the mask's smooth, flat surface, it's easy to keep clean.
Features & Benefits
• Light weight of 100g makes it comfortable to wear for long periods of time
• Conforms to EN 140:1998 standards for respiratory protective devices
• EasyLock® filter system for protection against harmful particles
• Supplied with filters for simple replacement
Applications
• Manufacturing industry
• Chemical processing
• Sewage treatment plants
How do I maintain this mask after use?
To ensure best results, the mask should be thoroughly wiped down with a clean cloth and its filters should be stored in an airtight container.
Note
Mask body without filter.
Gerelateerde Links
- Moldex Compact Mask Series Half Mask Respirator Mask, Size M Hypoallergenic
- Moldex 700 Series Half Mask Respirator Mask, Size S Hypoallergenic
- Moldex Compact Series Half Mask Replacement Filter Included Respirator Mask, Size One Size Hypoallergenic
- Moldex 9000 Series Full Mask Respirator Mask, Size L Hypoallergenic
- Moldex Compact Mask Series Half Mask Half Mask Hypoallergenic
- Cleanspace PAF Series Half Mask Respirator Mask, Size L Hypoallergenic
- MSA Safety Advantage Series Half Mask Respirator Mask, Size L Hypoallergenic
- Skytec Alpha Sentinel Series Half Mask Respirator Mask, Size L Hypoallergenic