3M HF-300 Series Half Mask Half Mask, Size M

Subtotaal (1 eenheid)*

€ 84,17

(excl. BTW)

€ 101,85

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 1 stuk(s) vanaf 17 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 84,17

*prijsindicatie

RS-stocknr.:
269-8235
Fabrikantnummer:
7100265235
Fabrikant:
3M
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

3M

Sub Type

Half Mask

Product Type

Half Mask

Size

M

Series

HF-300

Colour

Grey

Replacement Filter Included

No

Standards/Approvals

EN140:1998 and AS/NZS 1716:2012

Vrijgesteld

Land van herkomst:
GB

3M HF-300 Series Half Mask, Size M, EN 140:1998 EN Standards - 7100265235


This half mask is designed to offer effective respiratory protection against various airborne particles. With its practical features and robust construction, it is essential for professionals in the automation, electronics, electrical, and mechanical sectors. The mask complies with EN 140 standards, affirming its quality and reliability for industrial applications.

Features & Benefits


• Adjusts comfortably for medium-sized users

• Compatible with replacement filters for enhanced protection

• Features a sleek black and grey design

• Complies with EN 140 standards for safety

• Provides a secure fit to minimise the risk of inhalation hazards

• Suitable for prolonged use in controlled environments

Applications


• Utilised in manufacturing settings for dust protection

• Appropriate for maintenance tasks involving harmful substances

• Effective in environments with vapours and particles

• Used on construction sites to protect against airborne contaminants

What type of filters can I use with the half mask?


You can use compatible replacement filters designed specifically for this half mask, ensuring optimal performance and safety.

How to ensure a proper fit when wearing it?


Adjust the straps carefully to achieve a snug fit, preventing any gaps that could allow contaminants to enter.

Can it be cleaned for reuse?


Yes, the external surface can be cleaned regularly; however, always refer to specific guidelines for maintenance and care.

Is it suitable for long-term wear during my work hours?


The mask is designed for extended use, providing comfort and respiratory protection throughout your workday without compromising safety.

What safety standards does it meet?


This mask has been tested and meets the EN 140 compliance standards, ensuring it adheres to safety regulations in industrial environments.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.