NJG1159PHH-TE1 Nisshinbo Micro Devices GPS Front End Module Low Noise 16 dB, 10-Pin 1602MHz HFFP10-HH
- RS-stocknr.:
- 241-2866
- Fabrikantnummer:
- NJG1159PHH-TE1
- Fabrikant:
- Nisshinbo Micro Devices
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 241-2866
- Fabrikantnummer:
- NJG1159PHH-TE1
- Fabrikant:
- Nisshinbo Micro Devices
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
| Merk | Nisshinbo Micro Devices | |
| Product Type | GPS Front End Module | |
| Amplifier Type | Low Noise | |
| Technology | GaAs | |
| Gain | 16dB | |
| Mount Type | Surface | |
| Package Type | HFFP10-HH | |
| Minimum Supply Voltage | 1.5V | |
| Maximum Supply Voltage | 3.3V | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Noise Figure | 1.7dB | |
| Maximum Operating Temperature | 105°C | |
| Height | 500μm | |
| Length | 1.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | NJG1159PHH | |
| Alles selecteren | ||
|---|---|---|
Merk Nisshinbo Micro Devices | ||
Product Type GPS Front End Module | ||
Amplifier Type Low Noise | ||
Technology GaAs | ||
Gain 16dB | ||
Mount Type Surface | ||
Package Type HFFP10-HH | ||
Minimum Supply Voltage 1.5V | ||
Maximum Supply Voltage 3.3V | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Noise Figure 1.7dB | ||
Maximum Operating Temperature 105°C | ||
Height 500μm | ||
Length 1.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series NJG1159PHH | ||
The New Japan Radio front end module is designed for GNSS including GPS, GLONASS, BeiDou, and Galileo applications. This front end module can operate from 1.5V to 3.3V single voltage in -40 to 105 °C.
Low noise figure
High linearity
High out band rejection
Gerelateerde Links
- NJG1159PHH-TE1 Nisshinbo Micro Devices GPS Front End Module Low Noise 16 dB, 10-Pin 1602MHz HFFP10-HH
- NJG1161PCD-TE1 Nisshinbo Micro Devices RF IC Gain 18.5 dB, 10-Pin 1.5GHz HFFP10-CD
- Nisshinbo Micro Devices NJG1156PCD-TE1 GPS Module 27 dBm
- NJM2794RB2-TE1 Nisshinbo Micro Devices 2-Channel Ground Noise Isolation Amplifier, 10-Pin 15V MSOP-10
- Nisshinbo Micro Devices NJM78L07UA-TE1 Low Noise LDO 100 mA 7 V, 7.35 V
- Nisshinbo Micro Devices 2-Channel Ground Noise Isolation Amplifier, 10-Pin 15V MSOP-10
- NJM4558V-TE1 Nisshinbo Micro Devices 3MHz, 8-Pin SSOP
- Nisshinbo Micro Devices NJM431U-TE1 Voltage Regulator, 36 V