BGSX33M5U16E6327XTSA1 Infineon RF Amplifier, 17-Pin PG-ULGA-16
- RS-stocknr.:
- 253-9811
- Fabrikantnummer:
- BGSX33M5U16E6327XTSA1
- Fabrikant:
- Infineon
Subtotaal (1 rol van 4500 eenheden)*
€ 2.529,00
(excl. BTW)
€ 3.060,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4.500 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 4500 + | € 0,562 | € 2.529,00 |
*prijsindicatie
- RS-stocknr.:
- 253-9811
- Fabrikantnummer:
- BGSX33M5U16E6327XTSA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Product Type | RF Amplifier | |
| Mount Type | Surface | |
| Package Type | PG-ULGA-16 | |
| Pin Count | 17 | |
| Standards/Approvals | RoHS/WEEE | |
| Automotive Standard | No | |
| Series | BGSX33M5U16 | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Product Type RF Amplifier | ||
Mount Type Surface | ||
Package Type PG-ULGA-16 | ||
Pin Count 17 | ||
Standards/Approvals RoHS/WEEE | ||
Automotive Standard No | ||
Series BGSX33M5U16 | ||
The Infineon BGSX series is a CMOS switch which is specifically designed for LTE and 5G FR1 three-antenna applications. The switch is controlled via a MIPI RFFE control interface. The on-chip controller allows power-supply voltages from 1.65 to 1.95 V. The device has a very small size of only 2.0 mm x 2.0 mm and a thickness of 0.6 mm.
High linearity up to 38 dBm peak power
Fast switching time (max 2 μs) for 5G SRS applications
Low insertion loss and high port to port isolation up to 7.125 GHz
Low power consumption
Gerelateerde Links
- BGSX33M5U16E6327XTSA1 Infineon RF Amplifier, 17-Pin PG-ULGA-16
- Infineon BGSX22G6U10E6327XTSA1 RF Transceiver IC, 10-Pin PG-ULGA-10-1
- BGMC1210E6327XUMA1 Infineon RF Amplifier Power Amplifier, 32-Pin 4.2GHz PG-VQFN-32
- Infineon BGT60LTR11AIPE6327XUMA2 RF Transceiver, 42-Pin PG-UF2BGA
- Infineon TDA5235XUMA1 RF Receiver, 28-Pin PG-TSSOP-28
- Infineon TDA5240XUMA1 RF Receiver, 28-Pin PG-TSSOP-28
- Infineon BGT60TR13CSWXUMA1 RF Switch, 40-Pin PG-VF2BGA-40-1
- Infineon BGM687U50E6327XUMA1 RF Switch, 50-Pin PG-WF2BGA-50-1