BGA729N6E6327XTSA1 Infineon RF Amplifier Low Noise 16.3 dB, 6-Pin 1000MHz TSNP
- RS-stocknr.:
- 258-0666
- Fabrikantnummer:
- BGA729N6E6327XTSA1
- Fabrikant:
- Infineon
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 4,01
(excl. BTW)
€ 4,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 15.000 stuk(s) vanaf 12 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 0,802 | € 4,01 |
| 50 - 120 | € 0,664 | € 3,32 |
| 125 - 245 | € 0,616 | € 3,08 |
| 250 - 495 | € 0,576 | € 2,88 |
| 500 + | € 0,538 | € 2,69 |
*prijsindicatie
- RS-stocknr.:
- 258-0666
- Fabrikantnummer:
- BGA729N6E6327XTSA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Product Type | RF Amplifier | |
| Amplifier Type | Low Noise | |
| Technology | Silicon Germanium | |
| Gain | 16.3dB | |
| Minimum Supply Voltage | 1.5V | |
| Package Type | TSNP | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 3.3V | |
| Third Order Intercept OIP3 | -6dBm | |
| Noise Figure | 1.05dB | |
| P1dB - Compression Point | 60mW | |
| Standards/Approvals | RoHS | |
| Series | BGA729N6 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Product Type RF Amplifier | ||
Amplifier Type Low Noise | ||
Technology Silicon Germanium | ||
Gain 16.3dB | ||
Minimum Supply Voltage 1.5V | ||
Package Type TSNP | ||
Pin Count 6 | ||
Maximum Supply Voltage 3.3V | ||
Third Order Intercept OIP3 -6dBm | ||
Noise Figure 1.05dB | ||
P1dB - Compression Point 60mW | ||
Standards/Approvals RoHS | ||
Series BGA729N6 | ||
Automotive Standard No | ||
The Infineon broadband low noise amplifier is a broadband low power low noise amplifier MMIC for portable and mobile TV applications which covers a wide frequency range from 70 MHz to 1000 MHz. The LNA provides 16.3 dB gain and 1.05 dB noise figure at a current consumption of 6.3 mA in the application configuration described in Chapter 3. In bypass mode the LNA provides an insertion loss of 4.2 dB. The bypass mode with much higher linearity enables this LNA to work with much lower current consumption than commonly used TV LNAs.
No external matching inductor required
RF input and output internally matched to 50 Ω
Only 2 external SMD component necessary
2 kV HBM ESD protection
Pb-free (RoHS compliant) package
Gerelateerde Links
- Infineon RF Amplifier Low Noise 16.3 dB, 6-Pin 1000 MHz TSNP
- Infineon RF Amplifier Low Noise 21 dB, 9-Pin 4200MHz TSNP
- Infineon RF Amplifier Low Noise 19 dB, 9-Pin 5000MHz TSNP
- Infineon RF Amplifier Low Noise 22.2 dB, 6-Pin 1300MHz TSNP
- BGA715N7E6327XTSA2 Infineon RF Amplifier Low Noise 20 dB, 7-Pin 1.615GHz TSNP
- BGA9V1MN9E6327XTSA1 Infineon RF Amplifier Low Noise 21 dB, 9-Pin 4200MHz TSNP
- BGA9C1MN9E6327XTSA1 Infineon RF Amplifier Low Noise 19 dB, 9-Pin 5000MHz TSNP
- BGA125N6E6327XTSA1 Infineon RF Amplifier Low Noise 22.2 dB, 6-Pin 1300MHz TSNP