BK Precision BK3030-220V RF Amplifier, 30V, 10kΩ
- RS-stocknr.:
- 296-912
- Fabrikantnummer:
- BK3030-220V
- Fabrikant:
- BK Precision
Subtotaal (1 eenheid)*
€ 339,90
(excl. BTW)
€ 411,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 3 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 339,90 |
*prijsindicatie
- RS-stocknr.:
- 296-912
- Fabrikantnummer:
- BK3030-220V
- Fabrikant:
- BK Precision
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
| Merk | BK Precision | |
| Product Type | RF Amplifier | |
| Flatness | -1dB | |
| Input Impedance | 10kΩ | |
| Rise - Fall Time | 0.5μs | |
| Output Voltage | 30V | |
| Power Source | DC Power Supply | |
| Minimum Operating Temperature | 5°C | |
| Maximum Frequency | 1MHz | |
| Maximum Operating Temperature | 40°C | |
| Height | 75mm | |
| Standards/Approvals | EN610101, EN61326 | |
| Weight | 1.1kg | |
| Width | 210mm | |
| Alles selecteren | ||
|---|---|---|
Merk BK Precision | ||
Product Type RF Amplifier | ||
Flatness -1dB | ||
Input Impedance 10kΩ | ||
Rise - Fall Time 0.5μs | ||
Output Voltage 30V | ||
Power Source DC Power Supply | ||
Minimum Operating Temperature 5°C | ||
Maximum Frequency 1MHz | ||
Maximum Operating Temperature 40°C | ||
Height 75mm | ||
Standards/Approvals EN610101, EN61326 | ||
Weight 1.1kg | ||
Width 210mm | ||
- Land van herkomst:
- GB
The BK3030 is a DC to 1MHz amplifier with a maximum output of 30 volts peak to peak from a 50 Ω source impedance. A 600 Ω output is also provided. The unit can output up to 15 volts peak to peak into a 50 Ω load and can drive up to 300 mA peak into a low impedance or short circuit. The amplifier gain can be adjusted between x1 and x10 using the Vernier adjustment knob. Additional features include a -20 dB attenuator and LED notifying when a signal is beyond the output limit (clipping).
Frequency ratio measurement function
Time interval measurement
30 Vpp output from 50 Ω
DC to 1 MHz bandwidth
50 Ω and 600 Ω outputs
-20 dB attenuation
LED notification for clipped signals
Fully protected output with high current drive
Gerelateerde Links
- Aim-TTi WA301 RF Amplifier 20V, 10kΩ
- Banner Q45BB6FQ5 RF Amplifier, 30V dc
- BK Precision RF Signal Generator 3 GHz Max, 50 MHz Min
- BK Precision RF Signal Generator 3 GHz Max RSCAL
- BK Precision BK830C Handheld Capacitance Meter 199.99 mF
- BK Precision 4088 RF Signal Generator 50 MHz Max 1 μHz Min
- TE Connectivity 10kΩ Metal Film Precision Resistor 0.25W ±0.1% YR1B10KCC
- BK Precision 4088 RF Signal Generator 50 MHz Max 1 μHz Min, RSCAL