Quasar ZANDER-S4 RF Transceiver Module

  • RS-stocknr. 762-0106
  • Fabrikantnummer ZANDER-S4
  • Fabrikant Quasar
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

ZANDER-S4 Key Fob Wireless Remote Control kit

A kit consisting of a 4-button key fob transmitter and a receiver PCB with antenna. The key fob incorporates a secure ’sliding cover’ to protect the four buttons when not in use.

No of channels (buttons): 4
Carrier frequency: 433.92MHz
Receiver Sensitivity: -112dBm
Security: KeeLoq code-hopping protocol
Range: 30m (line-of-sight)
Key fob power supply: 2 x CR2016 coin cells (supplied)
Receiver power supply: +5Vdc @ 6mA
Receiver outputs: 4 x CMOS/TTL signal pins
Receiver Learn button allows addition of up to 2 extra key fobs
Receiver PCB dimensions: 47 x 14mm
Operating temperature range: -10 to +65°C
Applications: Keyless access, Remote control, Wireless lighting control, Internet of Things (IoT)

Specificaties
Kenmerk Waarde
Module Type Transceiver
3 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
10,95
(excl. BTW)
13,25
(incl. BTW)
Aantal stuks
Per stuk
1 - 1
€ 10,95
2 - 4
€ 10,51
5 +
€ 10,15
Related Products
The Pmod WiFi provides wireless communication through a ...
Description:
The Pmod WiFi provides wireless communication through a Microchip MRF24WG0MA Wi-Fi™ radio transceiver module. • IEEE 802.11g-compliant 2.4GHz ISM band RF transceiver• OTA data rate: 2Mbps• Range: 400m (Line of sight)• Serialized unique MAC address• PCB antenna• Radio regulation ...
The BRD4161/62A Mighty Gecko Radio Boards support the ...
Description:
The BRD4161/62A Mighty Gecko Radio Boards support the development of Zigbee, Thread, Bluetooth Low-Energy and proprietary wireless applications. They are supported by the Simplicity Studio suite of development tools. • EFR32MG12 Cortex-M4F core SoC with 1MB Flash memory, 256KB RAM ...
The BRD4163A Mighty Gecko Dual-Band Radio Board supports ...
Description:
The BRD4163A Mighty Gecko Dual-Band Radio Board supports the development of Zigbee, Thread, Bluetooth Low-Energy and proprietary wireless applications. It is supported by the Simplicity Studio suite of development tools. • EFR32MG12 Cortex-M4F core SoC with 1MB Flash memory, 256KB ...
The SX1272RF1BAS is a low-power 868MHz ISM band ...
Description:
The SX1272RF1BAS is a low-power 868MHz ISM band transceiver evaluation module from Semtech featuring their long-range LoRa™ technology. The on-board SX1272 transceiver device offers wide area communication with extreme tolerance of interference. LoRa technology is ideal for Internet of Things ...