Seeed Studio 114991659 RF Signal Generator, 100 kHz min, 6 GHz max
- RS-stocknr.:
- 316-159
- Artikelnummer Distrelec:
- 302-21-664
- Fabrikantnummer:
- 114991659
- Fabrikant:
- Seeed Studio
Subtotaal (1 eenheid)*
€ 334,07
(excl. BTW)
€ 404,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 46 stuk(s) vanaf 29 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 334,07 |
*prijsindicatie
- RS-stocknr.:
- 316-159
- Artikelnummer Distrelec:
- 302-21-664
- Fabrikantnummer:
- 114991659
- Fabrikant:
- Seeed Studio
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
| Merk | Seeed Studio | |
| Model Number | 114991659 | |
| Product Type | RF Signal Generator | |
| Frequency Resolution | 1000Hz | |
| Maximum Frequency Range Sinewave | 6GHz | |
| Minimum Frequency Range Sinewave | 100kHz | |
| Interface Type | USB, RS232 | |
| Standards/Approvals | CE/FCC/ RoHS/MSDS | |
| Alles selecteren | ||
|---|---|---|
Merk Seeed Studio | ||
Model Number 114991659 | ||
Product Type RF Signal Generator | ||
Frequency Resolution 1000Hz | ||
Maximum Frequency Range Sinewave 6GHz | ||
Minimum Frequency Range Sinewave 100kHz | ||
Interface Type USB, RS232 | ||
Standards/Approvals CE/FCC/ RoHS/MSDS | ||
- Land van herkomst:
- CN
The Seeed Studio RF Explorer Signal Generator is a powerful wideband fully programmable RF signal generator and the perfect companion for the Spectrum Analyzer RF Explorer product line. As a standalone unit RFE6Gen can generate CW and Sweep signals through embedded menu options. When connected to a PC it can be fully programmed using the RF Explorer for Windows software tool and automated with Python NET and USB RS232 API. It also functions as a powerful Tracking Generator when used with RF Explorer Spectrum Analyzer connected to the same PC providing full Scalar Network Analyzer SNA capabilities for complete characterization of filters amplifiers and any two port RF device.
Pocket size and light weight
Solid aluminum metal case
Lifetime free firmware upgrades available open to community requested features
High capacity Lithium for 10hs plus of continuous run rechargeable by USB
RF Explorer for Windows free software download
Can be extended with internal Expansion Modules for additional future band support and functionality
Wide band support for CW signal Frequency and Amplitude Sweep and advanced Tracking SNA
Gerelateerde Links
- Aim-TTi TGR2051 RF Signal Generator 1.5 GHz max
- Pico Technology AS108 RF Signal Generator 300 kHz max
- Aim-TTi TGR2053 RF Signal Generator 3 GHz max
- Keysight + N5166B+N5166B-506 RF Signal Generator 6 GHz max
- Rohde & Schwarz SMCV100BP2 Bundle RF Signal Generator 3 GHz max
- Keysight + N5166B+N5166B-503 RF Signal Generator 3 GHz max
- Keysight + N5171B+N5171B-506 RF Signal Generator 6 GHz max
- Keysight + N5171B+N5171B-501 RF Signal Generator 1 GHz max