Aim-TTi TGR2051 RF Signal Generator, 150 kHz min, 1.5 GHz max, RSCAL
- RS-stocknr.:
- 907-695
- Fabrikantnummer:
- TGR2051
- Fabrikant:
- Aim-TTi
Subtotaal (1 eenheid)*
€ 2.852,53
(excl. BTW)
€ 3.451,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending
- Plus verzending 2 stuk(s) vanaf 15 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.852,53 |
*prijsindicatie
- RS-stocknr.:
- 907-695
- Fabrikantnummer:
- TGR2051
- Fabrikant:
- Aim-TTi
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Aim-TTi | |
| Product Type | RF Signal Generator | |
| Model Number | TGR2051 | |
| Frequency Resolution | 10Hz | |
| Maximum Frequency Range Sinewave | 1.5GHz | |
| Minimum Frequency Range Sinewave | 150kHz | |
| FM Modulation | Yes | |
| Time Base Accuracy | ±1 ppm | |
| Input Impedance | 10kΩ | |
| Interface Type | USB | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Alles selecteren | ||
|---|---|---|
Merk Aim-TTi | ||
Product Type RF Signal Generator | ||
Model Number TGR2051 | ||
Frequency Resolution 10Hz | ||
Maximum Frequency Range Sinewave 1.5GHz | ||
Minimum Frequency Range Sinewave 150kHz | ||
FM Modulation Yes | ||
Time Base Accuracy ±1 ppm | ||
Input Impedance 10kΩ | ||
Interface Type USB | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
- Land van herkomst:
- GB
Aim-TTi Rf Signal Generator, FM Modulation, 10 Hz Resolution - TGR2051
This high-performance RF signal generator from Aim-TTi offers exceptional performance and functionality. With a wide frequency range of up to 1.5 GHz and precise frequency resolution of 10 Hz, this generator is Ideal for development, test, and service work, providing accuracy, stability, and flexibility.
Features & Benefits
• Offers a maximum frequency range of 1.5 GHz
• Provides precise frequency resolution of 10 Hz
• Supports UHF frequencies up to 1000 MHz
• Features an output impedance of 50 Ω for efficient signal transmission
• Time base accuracy of ±1 ppm ensures reliable performance
• Suitable for a wide range of applications in the automation, electronics, electrical, and mechanical industries
Applications
• Ideal for RF testing, signal analysis, and modulation applications
• Used for RF system development, calibration, and verification
• Suitable for RF signal generation in research and development labs
• Useful for RF signal modulation and frequency sweeps in production testing environments
Can it handle UHF frequencies?
Yes, the RF signal generator supports UHF frequencies up to 1000 MHz.
Will it provide accurate frequency resolution?
The generator offers precise frequency resolution of 10 Hz for detailed signal control.
Is it suitable for RF signal modulation?
Yes, it is designed for both analogue and digital modulations, making it Ideal for various modulation applications.
Gerelateerde Links
- RSCAL (7377183) RF signal generator 6GHz
- Aim-TTi TGR2051 RF Signal Generator 1.5 GHz max
- BK Precision RF Signal Generator 3 GHz Max RSCAL
- BK Precision 4088 RF Signal Generator 50 MHz Max 1 μHz Min, RSCAL
- Seeed Studio 114991659 RF Signal Generator 6 GHz max
- Pico Technology AS108 RF Signal Generator 300 kHz max
- Aim-TTi TGR2053 RF Signal Generator 3 GHz max
- Aim-TTi RF Signal Generator Software for Use with Windows
