RS PRO Whip RFID Antenna with SMA Connector, WiFi/Wlan & LTE

Subtotaal (100 eenheden, in een zak van 100)*

€ 698,30

(excl. BTW)

€ 844,90

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 200 stuk(s) vanaf 01 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per Zak*
100 +€ 6,983€ 698,30

*prijsindicatie

RS-stocknr.:
227-2062
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

RFID Antenna

RF Protocols

WiFi/Wlan & LTE

Antenna Form Factor

Whip

Antenna Physical Form

Whip

Connector Type

SMA

Minimum Frequency

704MHz

Connector Gender

Male

Maximum Frequency

5.8GHz

Standards/Approvals

RoHS

RS PRO Whip Antenna with SMA Connector


These RS PRO ANT-DK series of RF Antennas offer an optimal solution for any application transmitting or receiving electromagnetic waves. This series is headlined by WiFi/WLAN and LTE antennas, offered as either embedded or external. Our antennas are designed with versatility in mind and are available in a variety of lengths to suit more specific requirements, as well being available in both vertical and horizontal mounting orientation. RS PRO is committed to providing reliable solutions to the wide world of wireless communication.

Features and Benefits


  • Embedded and external antennas

  • Available in a variety of lengths to suit specific requirements

  • Horizontal and vertical mounting orientation

  • Enable high speed wireless communication

  • Lead free and RoHS Compliant

  • Frequency Range:

  • WiFi/WLAN: 2.4∼2.5 GHz / 4.9∼5.8 GHz

  • LTE: 704∼960 MHz / 1710∼2690 MHz

  • Applications


    There are many applications that may make use of RFID Antennas, specifics might include logistics tracking and materials management, but broad areas could vary from supply chain management to inventory tracking. More examples include:

    Connection of TV and video signals

    RF signal transmission between receiving devices, antennas, and transmitters

    Local area network connections

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.