RF Solutions ANT-433WPIG-2SMA Whip Antenna with SMA Connector, ISM Band, UHF RFID
- RS-stocknr.:
- 762-0036
- Fabrikantnummer:
- ANT-433WPIG-2SMA
- Fabrikant:
- RF Solutions
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 11,39
(excl. BTW)
€ 13,78
(incl. BTW)
- RS-stocknr.:
- 762-0036
- Fabrikantnummer:
- ANT-433WPIG-2SMA
- Fabrikant:
- RF Solutions
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
| Merk | RF Solutions | |
| RF Protocols | ISM Band, UHF RFID | |
| Frequency Range | 433 MHz | |
| Antenna Physical Form | Whip | |
| Connector Type | SMA | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Gain | 2dBi | |
| Alles selecteren | ||
|---|---|---|
Merk RF Solutions | ||
RF Protocols ISM Band, UHF RFID | ||
Frequency Range 433 MHz | ||
Antenna Physical Form Whip | ||
Connector Type SMA | ||
Antenna Mounting Type Through Hole/Bolted | ||
Gain 2dBi | ||
- Land van herkomst:
- CN
RF Solutions - 433MHz Antenna
There are a variety of 433MHz Antenna products from RF Solutions. The active gain on this selection covers, +2dBi, +3dBi, +5dBi from wall mounting, fibreglass rod, miniature helical, I Bar, hinged Whip and Whip antenna with PIG tail. Some styles have the omnidirectional feature where they work in both directions. Antennas with Leads attached vary from RG58, RG174 and RG316 with 50 Ohm impedance.
RFS 433MHz Gain Antennas applications consist of embedded applications, General Low Power Radio, M2M Applications, Telemetry, GSM Cellular and range extension.
· Wall mounting Gain Antenna, +3dBi - Omni Directional, 7MHz Bandwidth, VSWR <1.8, Vertical Polarisation
· Fibreglass Rod, +5dBi - Omni Directional, VSWR <1.8, N Connector on base with; 2m RG58 Lead to SMA (Male), Vertical Polarisation.
· Miniature Helical SMA, +2dBi - OmniDirectional, VSWR <2.0, SMA Male Connector, 1/4 Wave Monopole Antenna, ABS housing and resistant to Vandalism
· I Bar Patch Antenna, +3dBi - Horizontal Beam, 6MHz Bandwidth, VSWR <2.0, 2m RG174 Connecting Lead, Self-adhesive sticker on Rear, Vertical Polarisation
· Whip Antenna with PIG Tail, +2dBi - VSWR <2.0, 200mm of RG316 Lead, SMA Male, Vertical Polarisation
· Whip Antenna hinged, +3dBi - Omni-Directional, VSWR <2.0, 1/4 Wave Monopole Antenna, ABS / Rubber Housing