Vishay 55 W 4.7 kΩ Wirewound Rheostat 160mA
- RS-stocknr.:
- 788-7712
- Artikelnummer Distrelec:
- 301-81-420
- Fabrikantnummer:
- RT055AS4701KB
- Fabrikant:
- Vishay
Ontvang bulkkorting
Voeg 2 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 1.091,84
(excl. BTW)
€ 1.321,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 26 maart 2027
- Plus verzending 1 stuk(s) vanaf 23 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 1 | € 1.091,84 | - |
| 2 + | € 1.070,00 | 2% |
*prijsindicatie
- RS-stocknr.:
- 788-7712
- Artikelnummer Distrelec:
- 301-81-420
- Fabrikantnummer:
- RT055AS4701KB
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | Wirewound Rheostat | |
| Maximum Resistance | 4.7kΩ | |
| Tolerance ± | 10% | |
| Power Rating | 55W | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 6mm | |
| Mounting Hole Diameter | 10.5 mm | |
| Termination Style | Solder Lug | |
| Maximum Voltage | 500V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 320°C | |
| Length | 64mm | |
| Height | 36mm | |
| Series | RT055 | |
| Standards/Approvals | RoHS | |
| Diameter | 60mm | |
| Current Rating | 160mA | |
| Electrical Taper | Linear | |
| Actuator Type | Linear Shaft | |
| Shaft Length | 15mm | |
| Core Type | Open | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Wirewound Rheostat | ||
Maximum Resistance 4.7kΩ | ||
Tolerance ± 10% | ||
Power Rating 55W | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Mount Type Panel Mount | ||
Shaft Diameter 6mm | ||
Mounting Hole Diameter 10.5 mm | ||
Termination Style Solder Lug | ||
Maximum Voltage 500V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 320°C | ||
Length 64mm | ||
Height 36mm | ||
Series RT055 | ||
Standards/Approvals RoHS | ||
Diameter 60mm | ||
Current Rating 160mA | ||
Electrical Taper Linear | ||
Actuator Type Linear Shaft | ||
Shaft Length 15mm | ||
Core Type Open | ||
RT Series Wirewound Rheostats - 12 W and 500 W
The Vishay RT Series of linear wire wound rheostats are designed for use in professional and industrial equipment. Particularly in equipment where transients, repeated overloads, impacts and vibrations characterise everyday operation.Suggested accessories for these rheostats include control buttons and displays.
Features & Benefits
Vitreous enamel construction provides exceptional reliability
Linear wire wound track
Compact size per dissipation rating
Wide operating temperature range
Designed for heavy-duty applications such as repeated overloads, transients and conditions where shock and vibrations occur
Rheostats supplied with mounting hardware
1000 Vrms dielectric strength for 25 W models
±10% tolerance
Note
Mounting surface must be earthed.
Gerelateerde Links
- Vishay 55 W 4.7 kΩ Wirewound Rheostat 160mA, RT055AS4701KB
- Vishay 55 W 2.2 kΩ Wirewound Rheostat 160mA
- Vishay 55 W 10 kΩ Wirewound Rheostat 160mA
- Vishay 55 W 10 kΩ Wirewound Rheostat 160mA, RT055AS1002KB
- Vishay 55 W 2.2 kΩ Wirewound Rheostat 160mA, RT055AS2201KB
- Vishay 55 W 100 Ω Wirewound Rheostat 160mA
- Vishay 55 W 330 Ω Wirewound Rheostat 160mA
- Vishay 55 W 22 Ω Wirewound Rheostat 160mA