Arcol Ohmite 300 W 10 Ω Rheostat 5.48A, RNS10RE
- RS-stocknr.:
- 891-5610
- Fabrikantnummer:
- RNS10RE
- Fabrikant:
- Arcol Ohmite
Subtotaal (1 eenheid)*
€ 510,67
(excl. BTW)
€ 617,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 510,67 |
*prijsindicatie
- RS-stocknr.:
- 891-5610
- Fabrikantnummer:
- RNS10RE
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Product Type | Rheostat | |
| Maximum Resistance | 10Ω | |
| Tolerance ± | 10% | |
| Power Rating | 300W | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 9.53mm | |
| Termination Style | Solder Lug | |
| Maximum Voltage | 1225Vrms | |
| Series | RNS | |
| Length | 60.33mm | |
| Height | 60.33mm | |
| Standards/Approvals | RoHS | |
| Diameter | 152.4mm | |
| Current Rating | 5.48A | |
| Electrical Taper | Linear | |
| Shaft Length | 51mm | |
| Actuator Type | Linear Shaft | |
| Core Type | Open | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Product Type Rheostat | ||
Maximum Resistance 10Ω | ||
Tolerance ± 10% | ||
Power Rating 300W | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Mount Type Panel Mount | ||
Shaft Diameter 9.53mm | ||
Termination Style Solder Lug | ||
Maximum Voltage 1225Vrms | ||
Series RNS | ||
Length 60.33mm | ||
Height 60.33mm | ||
Standards/Approvals RoHS | ||
Diameter 152.4mm | ||
Current Rating 5.48A | ||
Electrical Taper Linear | ||
Shaft Length 51mm | ||
Actuator Type Linear Shaft | ||
Core Type Open | ||
- Land van herkomst:
- MX
RN Series 300W Wirewound Potentiometers
Ohmite RN Series wirewound potentiometers are designed and manufactured to operate smoothly and reliably over long periods of use. The RN Series has a ceramic body, high-grade resistance alloy linear taper windings, vitreous enamel coating, metal spring contact arm, metal graphite composition and solder coated terminals. Typical applications for the RN series are motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings.
Tolerance ±10%
300 Watts
Ohmite Potentiometers
Gerelateerde Links
- Arcol Ohmite 100 W 10 Ω Linear Rheostat 3.16A, RKS10RE
- Arcol Ohmite 25 W 10 Ω Linear Rheostat 1.58A, RHS10RE
- Arcol Ohmite 50 W 50 Ω Rheostat 1A, RJS50RE
- Arcol Ohmite 100 W 500 Ω Rheostat 447mA, RKS500E
- Arcol Ohmite 225 W 100 Ω Rheostat 1.5A, RPS100E
- Arcol Ohmite 25 W 500 Ω Rheostat 222mA, RHS500E
- Arcol Ohmite 100 W 100 Ω Rheostat 1A, RKS100E
- Arcol Ohmite 100 W 200 Ω Rheostat 707mA, RKS200E