3M 3365 Series Flat Ribbon Cable, 8-Way, 1.27mm Pitch, 30m Length

Subtotaal (1 rol van 300 meter)*

€ 45,90

(excl. BTW)

€ 55,50

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
Per rol*
300 +€ 0,153€ 45,90

*prijsindicatie

RS-stocknr.:
190-2065
Fabrikantnummer:
3365/08-100
Fabrikant:
3M
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

3M

3M 3365 Series Ribbon Cable, Flat Type, 8 Ways - 3365/08-100


This ribbon cable offers an effective solution for electrical interconnections. Designed as a flat IDC ribbon cable, it measures 30.48m in length and 10.16mm in width, featuring an 8-way configuration. This unscreened cable is ideal for various automation and electronics applications, facilitating seamless connectivity in compact spaces.

Features & Benefits


• 28 AWG construction ensures reliable current conduction

• Flexible stranded wires enhance durability and longevity

• Unterminated design enables custom installations

• Designed to operate in temperatures from -20°C to +105°C

• Voltage rated at 300 V accommodates diverse applications

• Flammability rated for safety in electrical systems

Applications


• Used in automation control systems for reliable signals

• Ideal for connecting components in electrical panels

• Suitable for modular connections in electronic devices

• Commonly employed in mechanical industry wiring setups

• Perfect for prototyping and custom circuit designs

How does the stranded wire construction enhance performance in my application?


The stranded wire construction provides flexibility, allowing for easier routing in tight spaces, which helps prevent fatigue over time and increases the overall lifespan of the cable.

What temperature range can this cable effectively operate in?


This cable operates reliably within a temperature range of -20°C to +105°C, making it suitable for a variety of environments including industrial settings.

What potential uses are there for the unscreened design?


The unscreened design allows for direct connections where electromagnetic interference is minimal, ideal for applications requiring straightforward signal transmission without additional shielding.

What are the implications of the voltage rating when selecting this cable for my project?


With a voltage rating of 300 V, this cable is suitable for a broad spectrum of electrical applications, ensuring it meets the safety requirements for your specific project.

Why choose an 8-way configuration for my connections?


An 8-way configuration provides ample connections while maintaining a compact profile, making it ideal for devices that require multiple inputs and outputs without taking up excessive space.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.