RND RND 475-00812 Series Ribbon Cable, Ribbon, 1.27 mm Pitch, 3 m Length
- RS-stocknr.:
- 283-4135
- Artikelnummer Distrelec:
- 301-39-990
- Fabrikantnummer:
- RND 475-00812
- Fabrikant:
- RND
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 283-4135
- Artikelnummer Distrelec:
- 301-39-990
- Fabrikantnummer:
- RND 475-00812
- Fabrikant:
- RND
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
| Merk | RND | |
| Series | RND 475-00812 | |
| Product Type | Ribbon Cable | |
| Cable Type | Ribbon | |
| Pitch | 1.27 mm | |
| Cable Length | 3 m | |
| Conductor Material | Stranded Bare Copper | |
| Distrelec Product Id | 30139990 | |
| Fire Behaviour | UL 94 V-2 | |
| Jacket Colour | Yellow, Orange, Green, Brown, Blue, Red | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80 °C | |
| Minimum Operating Temperature | -15 °C | |
| Standards/Approvals | No | |
| Voltage | 30 V | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Series RND 475-00812 | ||
Product Type Ribbon Cable | ||
Cable Type Ribbon | ||
Pitch 1.27 mm | ||
Cable Length 3 m | ||
Conductor Material Stranded Bare Copper | ||
Distrelec Product Id 30139990 | ||
Fire Behaviour UL 94 V-2 | ||
Jacket Colour Yellow, Orange, Green, Brown, Blue, Red | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80 °C | ||
Minimum Operating Temperature -15 °C | ||
Standards/Approvals No | ||
Voltage 30 V | ||
- Land van herkomst:
- CN
Gerelateerde Links
- RND RND 475 Series Ribbon Cable 1.27 mm Pitch, 30 m Length
- RND RND 475-00804 Series Ribbon Cable 1.27 mm Pitch, 30 m Length
- RND RND 475-00800 Series Ribbon Cable 1.27 mm Pitch, 30 m Length
- RND RND 475-00798 Series Ribbon Cable 1.27 mm Pitch 3 m Length
- RND RND 475-00803 Series Ribbon Cable 1.27 mm Pitch 3 m Length
- RND RND 475-00813 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- RND Ribbon Cable 1.27 mm Pitch, 30 m Length
- RND Ribbon Cable 1.27 mm Pitch 30 m Length