Samtec FFSD Series Ribbon Cable, 50-Way, 100mm Length
- RS-stocknr.:
- 901-1793
- Fabrikantnummer:
- FFSD-25-D-04.00-01-N
- Fabrikant:
- Samtec
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 901-1793
- Fabrikantnummer:
- FFSD-25-D-04.00-01-N
- Fabrikant:
- Samtec
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
| Merk | Samtec | |
| Number of Ways | 50 | |
| Series | FFSD | |
| Length | 100mm | |
| Sheath Colour | Grey | |
| Standards Met | RoHS Compliant, UL | |
| Current Rating | 2.3 A | |
| Alles selecteren | ||
|---|---|---|
Merk Samtec | ||
Number of Ways 50 | ||
Series FFSD | ||
Length 100mm | ||
Sheath Colour Grey | ||
Standards Met RoHS Compliant, UL | ||
Current Rating 2.3 A | ||
Samtec FFSD Series 1.27mm Tiger Eye™ IDC Socket Ribbon Cable Assembly
FFSD series Tiger Eye™ IDC socket to socket ribbon cable assemblies consisting of a 30 AWG 0.635mm pitch grey ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated Tiger Eye™ contacts and polarizing notch for accurate mating. These FFSD series IDC flat ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length from 2 to10 inches.
Gerelateerde Links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch, 50
- Samtec FFSD Series Ribbon Cable 0.05 in Pitch, 16
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 4 in Length
- Samtec FFSD Series Ribbon Cable 14 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 101.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 4 in Length