RS PRO Stainless Steel Jaw, Jaw Rigging Screw, M10 Thread
- RS-stocknr.:
- 312-3594
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 110,75
(excl. BTW)
€ 134,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 20 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 110,75 |
*prijsindicatie
- RS-stocknr.:
- 312-3594
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Rigging Screw | |
| Material | Stainless Steel | |
| Finish | Electro Polished | |
| Thread Size | M10 | |
| Weight | 360g | |
| Eye Diameter | 9.5mm | |
| Closed Length | 190mm | |
| End A Fitting | Jaw | |
| End B Fitting | Jaw | |
| Open Length | 270mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Rigging Screw | ||
Material Stainless Steel | ||
Finish Electro Polished | ||
Thread Size M10 | ||
Weight 360g | ||
Eye Diameter 9.5mm | ||
Closed Length 190mm | ||
End A Fitting Jaw | ||
End B Fitting Jaw | ||
Open Length 270mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
RS PRO Rigging Screw, Jaw to Jaw, M10
Looking for a secure and reliable tool for adjusting and tightening loads? Turn to this RS PRO rigging screw with jaw-to-jaw end fittings to increase tension between two components.
Its stainless steel design and electropolished finish ensure resistance to rust and wear, so it's long-lasting and durable. It has a closed length of 190 mm and an open length of 270 mm. The centre body twists accordingly to increase and decrease the length of the unit. This allows for smoother tensioning or loosening of the load. This unit is lightweight but offers high tensile strength, so it can hold both ends of the load with ease. Each jaw has a pin and locking ring for added security.
As part of our RS PRO range, this product has been tested for durability and safety. This rigging screw is recommended for a maximum load of 250 kg.
Features and Benefits
• Closed length of 190 mm
• Jaw end A fitting
• Jaw end B fitting
• Jaw-to-jaw end fittings
• Eye diameter of 9.5 mm
• Electropolished finish
• Stainless steel material
• Open length of 270 mm
• M10 thread size
• Weight of 360 g
This is not for lifting applications.