OPTIBELT CC230S Rigid Shaft Coupling, 53 mm OD, Black Oxide Steel
- RS-stocknr.:
- 265-2295
- Fabrikantnummer:
- CC230S
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 294,80
(excl. BTW)
€ 356,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 05 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 294,80 |
*prijsindicatie
- RS-stocknr.:
- 265-2295
- Fabrikantnummer:
- CC230S
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Rigid Shaft Coupling | |
| Bore Size A | 30mm | |
| Material | Black Oxide Steel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Rigid Shaft Coupling | ||
Bore Size A 30mm | ||
Material Black Oxide Steel | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The OPTIBELT rigid couplings which comes under the flange couplings and clamp coupling category. This flange couplings are torsionally stiff and particularly sturdy and reliable shaft connections which can withstand jolts and radially or axially acting loads. The connected shafts must be precisely aligned. The connection dimensions of the flange couplings are in accordance with DIN 116. The flange couplings form C are equipped with a hollow for axial thrust washers according to DIN 28135.
Centering of the coupling parts is achieved only by means of fitting bolts
Key slot according to DIN 6886 or DIN 6887 on request
Horizontal arrangement by form A for shaft ends with same diameters
Form B for shaft ends with different diameters
Wear and maintenance free
Maximum rotational speed is having 4000 rpm
Gerelateerde Links
- OPTIBELT CC215S Rigid Shaft Coupling Black Oxide Steel
- OPTIBELT CC212S Rigid Shaft Coupling Black Oxide Steel
- OPTIBELT CC225S Rigid Shaft Coupling Black Oxide Steel
- OPTIBELT CC220S Rigid Shaft Coupling Black Oxide Steel
- OPTIBELT CC219S Rigid Shaft Coupling Black Oxide Steel
- OPTIBELT CC216S Rigid Shaft Coupling Black Oxide Steel
- OPTIBELT CC214S Rigid Shaft Coupling Black Oxide Steel
- OPTIBELT CC210S Rigid Shaft Coupling Black Oxide Steel