Paulstra Hutchinson 632505 Rigid Shaft Coupling, Die Cast Steel
- RS-stocknr.:
- 306-2708
- Fabrikantnummer:
- 632505
- Fabrikant:
- Paulstra Hutchinson
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 105,76
(excl. BTW)
€ 127,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 11 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 105,76 |
| 5 - 10 | € 97,29 |
| 11 - 22 | € 88,85 |
| 23 + | € 83,49 |
*prijsindicatie
- RS-stocknr.:
- 306-2708
- Fabrikantnummer:
- 632505
- Fabrikant:
- Paulstra Hutchinson
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
| Merk | Paulstra Hutchinson | |
| Product Type | Rigid Shaft Coupling | |
| Material | Die Cast Steel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Paulstra Hutchinson | ||
Product Type Rigid Shaft Coupling | ||
Material Die Cast Steel | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- FR
JUBOFLEX® couplings with removable hub
Couplings composed of two sleeves made of die steel especially bored to receive a universal hub (not supplied), and an elastic element made of natural rubber fitted with a pretensioning band (to be removed after assembly). These properties allow the coupling to overcome any torque irregularities and major misalignments.
Quick and Easy to Fit Without Machining; Highly Compact
Simplified Axial Positioning
Note
Replacement elastic elements are available separately.
Gerelateerde Links
- Paulstra Hutchinson 633044 Rigid Shaft Coupling 40 Nm
- Paulstra Hutchinson 633520 Coupling Element
- Paulstra Hutchinson Metal Shock Absorber V Series Cast Steel, Stainless Steel Machine 2700 daN
- Paulstra Hutchinson Metal Shock Absorber V Series Cast Steel, Stainless Steel Machine 1300 daN
- Paulstra Hutchinson Metal Shock Absorber V Series Cast Steel, Stainless Steel Machine 350 daN
- Paulstra Hutchinson Metal Shock Absorber V402 Cast Iron, Stainless Steel 700 daN
- Paulstra Hutchinson Metal Shock Absorber V Series Cast Iron, Stainless Steel 7000 daN
- Paulstra Hutchinson Metal Shock Absorber V118 Cast Iron, Stainless Steel Base 900 daN